Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILVERTEL
Manufacturer Part NoEVALAG59824-LPBCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.51AM2044
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $132.550 |
Price for:Each
Minimum: 1
Multiple: 1
$132.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILVERTEL
Manufacturer Part NoEVALAG59824-LPBCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.51AM2044
Technical Datasheet
Silicon ManufacturerSilvertel
Silicon Core NumberAg59824-LPB
Kit Application TypePower Management
Application Sub TypePower Over Ethernet (POE) Module
Kit ContentsEvaluation Board Ag59824-LPB
Product Range-
SVHCTo Be Advised
Product Overview
EVALAG59824-LPB is an EvalAg59800-LPB evaluation board fitted with a Silvertel Ag59824-LPB miniaturized high efficiency Class 8 surface mount Power over Ethernet (PoE) module. This board has been designed to assist with evaluating the use of Silvertel's module in an application; as such it has been designed to pass through Ethernet data signals (10/100/1000BASE-T) from the Midspan PSE (Power Sourcing Equipment) or PoE enabled switch connected to J101, onto the system connected to J100.
- AG59824-LPB is an isolated PoE PD module producing 24V output
- Input range from 41V to 57V (Ag59824-LPB)
Contents
EvalAg59824-LPB evaluation board, Ag598xx-LPB Module soldered to evaluation board.
Technical Specifications
Silicon Manufacturer
Silvertel
Kit Application Type
Power Management
Kit Contents
Evaluation Board Ag59824-LPB
SVHC
To Be Advised
Silicon Core Number
Ag59824-LPB
Application Sub Type
Power Over Ethernet (POE) Module
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate