Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerCONITEC DATASYSTEMS
Manufacturer Part No190633Copy
Newark Part No.92H5571
Technical Datasheet
Supported Families-
FeaturesCOM Objects, Galep-4 OS
Product Range-
SVHCTo Be Advised
Product Overview
The 190633 (GALEP-4 ) is a universal device programmer of pocket sized dimension. The programmer supports EPROMs, EEPROMs, FLASH EPROMs, serial EEPROMs, microcontrollers, GALs and PALCEs, handling up to DIP40 devices without requiring any additional adapters or circuitry. Its connected to the PC through the parallel printer port. For even more performance a version with 48pin drivers. By using a highly integrated FPGA, GALEP's internal logic is freely programmable and automatically optimized for the selected component. This way all components can be both written and read at optimal speed.
- Pocket sized, ultra portable format only ca. 80mm x 115mm x 33mm
- Programs 8bit and 16bit EEPROM's up to 8MBit, normal and serial EEPROM's, flash EPROM's
- Programs GALs / PALCEs
- Programs all common microcontrollers
- Easy PC printer port connection
- Automatic split/shuffle function for 8bit, 16bit and 32bit target systems
- Supports hex, jedec and binary file formats
- Integrated hex and fusemap editor
- Flexible pin driver technology
Applications
Embedded Design & Development
Technical Specifications
Supported Families
-
Features
COM Objects, Galep-4 OS
SVHC
To Be Advised
Kit Contents
Programmer Gaep-4, PSU, CDROM & Programming Cable
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate