Need more?
| Quantity | Price |
|---|---|
| 1+ | $456.200 |
Product Information
Product Overview
The MAX40201EVKIT# is an evaluation kit (EV kit) for MAX40201. It provides a proven design to evaluate the MAX40201 dual-channel, high-precision, high-voltage, current-sense amplifier. This EV kit demonstrates the MAX40201 in an ultra-small, 1.3mm x 2mm, 8bump wafer-level package (WLP). The EV kit PCB comes with a MAX40201FAWA+ installed which is the 50V/V gain version. Typically used at base stations and communication equipment, power management systems, server backplanes, industrial control and automation.
- Precision real-time current monitoring
- 0V to +76V input common-mode range
- Proven PCB layout
- Fully assembled and tested
- Analog-to-Digital Converter Interface; Battery-Powered Instruments; CCD Imaging Systems; Set-Top Boxes;
- Surveillance Video Systems; Video Line Driver; Video Routing and Switching Systems
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Evaluation Kit MAX40201
No SVHC (04-Feb-2026)
MAX40201FAWA+
Current Sense Amplifier
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate