2. Development Boards, Evaluation Tools
                                                                                                  3. Special Application Development Kits
                                                                                                  Print Page

                                                                                                  EVAL-ADG6412EBZ

                                                                                                  EVALUATION BOARD, QUAD SPST SWITCH

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES EVAL-ADG6412EBZ
                                                                                                  ANALOG DEVICES EVAL-ADG6412EBZ
                                                                                                  ANALOG DEVICES EVAL-ADG6412EBZ
                                                                                                  ANALOG DEVICES EVAL-ADG6412EBZ
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoEVAL-ADG6412EBZ
                                                                                                  Newark Part No.71AK7701
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$116.550
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $116.55
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoEVAL-ADG6412EBZ
                                                                                                  Newark Part No.71AK7701
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberADG6412BCPZ
                                                                                                  Kit Application TypeSwitch
                                                                                                  Application Sub TypeQuad SPST Switch
                                                                                                  Kit ContentsEvaluation Board ADG6412BCPZ
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  EVAL-ADG6412EBZ is an evaluation board for ADG6412. The ADG6412 contains four independent SPST switches. The ADG6412 switches turn on with Logic 1. Each switch conducts equally well in both directions when on, and each switch has an input signal range that extends from VSS to VDD − 2V. When the switches are open, signal levels up to the supplies are blocked. The ADG6412 does not have a VL pin. The digital inputs are compatible with 1.8V logic inputs over the full-operating supply range. The ADG6412 is located in the center of the evaluation board and wire screw terminals are provided to connect to each of the source and drain pins. Three screw terminals power the device and a fourth terminal provides users with a defined digital logic-supply voltage, if required. Alternatively, the digital logic-supply voltage can be supplied from the ADP7142 that is on the board.

                                                                                                  • Low RON 0.5ohm
                                                                                                  • High continuous current of up to 847mA
                                                                                                  • Flat RON across signal range, 0.003ohm
                                                                                                  • Improved balance between on resistance and on capacitance
                                                                                                  • Low RON (0.5ohm) and CON (33pF)
                                                                                                  • 1.8V logic compatibility
                                                                                                  • 16-lead, 0.158" x 0.158" LFCSP
                                                                                                  • Pin to pin compatible with the ADG5412 and ADG5412F
                                                                                                  • Fully specified at ±20V and +36V
                                                                                                  • Operational with asymmetric power supplies

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Kit Application Type

                                                                                                  Switch

                                                                                                  Kit Contents

                                                                                                  Evaluation Board ADG6412BCPZ

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Silicon Core Number

                                                                                                  ADG6412BCPZ

                                                                                                  Application Sub Type

                                                                                                  Quad SPST Switch

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  ESG