KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Special Application Development Kits
                                                                                                  Print Page

                                                                                                  SLG4DVKGSD

                                                                                                  DEBUGGER BOARD, PROGR MIX SIGNAL MATRIX

                                                                                                  RENESAS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RENESAS SLG4DVKGSD
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoSLG4DVKGSD
                                                                                                  Newark Part No.29AK7519
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  6 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$29.470
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $29.47
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RENESAS
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoSLG4DVKGSD
                                                                                                  Newark Part No.29AK7519
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerDialog Semiconductor
                                                                                                  Silicon Core NumberSLG46824, SLG46826, SLG47004
                                                                                                  Kit Application TypeConfigurable Mixed Signal
                                                                                                  Application Sub TypeProgrammable Mixed Signal Matrix with ISP
                                                                                                  Kit ContentsGreenPAK Serial Debugger Board, USB Cable, GSD to Target System Cable
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  SLG4DVKGSD is a GreenPAK serial debugger board. It can be used for programming GreenPAK products with multiple time Non-Volatile Memory (NVM) or for configuring the interconnect logic, the IOs, and the macrocells of all GreenPAK chips with I²C interface.

                                                                                                  • Serial programming for SLG46824, SLG46826, and SLG47004
                                                                                                  • Very helpful in late stages of development when doing debug on-board is easiest
                                                                                                  • USB interface for power and control
                                                                                                  • 4 pin header with I2C interface to target system
                                                                                                  • MacOS, Windows and Linux compatible

                                                                                                  Contents

                                                                                                  GreenPAK serial debugger board, USB cable, GSD to target system cable.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Dialog Semiconductor

                                                                                                  Kit Application Type

                                                                                                  Configurable Mixed Signal

                                                                                                  Kit Contents

                                                                                                  GreenPAK Serial Debugger Board, USB Cable, GSD to Target System Cable

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  SLG46824, SLG46826, SLG47004

                                                                                                  Application Sub Type

                                                                                                  Programmable Mixed Signal Matrix with ISP

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate