Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoSLG4DVKGSDCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29AK7519
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.010 |
Price for:Each
Minimum: 1
Multiple: 1
$27.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoSLG4DVKGSDCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29AK7519
Technical Datasheet
Silicon ManufacturerDialog Semiconductor
Silicon Core NumberSLG46824, SLG46826, SLG47004
Kit Application TypeConfigurable Mixed Signal
Application Sub TypeProgrammable Mixed Signal Matrix with ISP
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
SLG4DVKGSD is a GreenPAK serial debugger board. It can be used for programming GreenPAK products with multiple time Non-Volatile Memory (NVM) or for configuring the interconnect logic, the IOs, and the macrocells of all GreenPAK chips with I²C interface.
- Serial programming for SLG46824, SLG46826, and SLG47004
- Very helpful in late stages of development when doing debug on-board is easiest
- USB interface for power and control
- 4 pin header with I2C interface to target system
- MacOS, Windows and Linux compatible
Contents
GreenPAK serial debugger board, USB cable, GSD to target system cable.
Technical Specifications
Silicon Manufacturer
Dialog Semiconductor
Kit Application Type
Configurable Mixed Signal
Kit Contents
GreenPAK Serial Debugger Board, USB Cable, GSD to Target System Cable
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
SLG46824, SLG46826, SLG47004
Application Sub Type
Programmable Mixed Signal Matrix with ISP
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
