Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEBO SPORTS
Manufacturer Part NoNEB-WLT-0005Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.97AH8010
Product RangeSLIM+ Series
Your Part Number
47 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $52.990 |
Price for:Each
Minimum: 1
Multiple: 1
$52.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEBO SPORTS
Manufacturer Part NoNEB-WLT-0005Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.97AH8010
Product RangeSLIM+ Series
Technical Datasheet
Flashlight TypePocket Light
Light SourceLED
Lumen Output700lm
Beam Effective Distance60m
Power SourceRechargeable Battery, USB
Flashlight Body MaterialAluminum
Product RangeSLIM+ Series
SVHCTo Be Advised
Product Overview
NEB-WLT-0005 is a SLIM+ best rechargeable pocket light with laser pointer and power bank. The SLIM+ is a thin, ergonomic rechargeable 700 lumen pocket light with a red laser pointer and a Power Bank for user USB powered device. Equipped with full dimming and Power Memory Recall, the SLIM+ also features a detachable magnetic pocket clip, collapsible hanging hook and powerful magnetic base for convenient hands-free lighting.
- Maximum brightness - 100% (700 lumens): 1.5 hours / 60 meters
- Minimum brightness - 10% (70 lumens): 6 hours / 19 meters
- Fully rechargeable, power bank, full dimming, power memory recall
- Detachable magnetic clip w/ hanging hook
- Anodized aircraft-grade aluminum; water and impact-resistant
- Thin, ergonomic design, battery indicator, powerful magnetic base
- Side-positioned, ON/OFF button; hold for laser operation
- Powered by included lithium ion rechargeable battery (1500mAh)
- Recharge time: 5-6 hours, depending on output of USB
- Dimension is (H x W x D) 4.5” x 1.75” x 1.875”
Contents
1 x SLIM+ flashlight, 1 x Li-ion rechargeable battery, 1 x Micro-USB to USB charging cable, 1 x Product manual.
Technical Specifications
Flashlight Type
Pocket Light
Lumen Output
700lm
Power Source
Rechargeable Battery, USB
Product Range
SLIM+ Series
Light Source
LED
Beam Effective Distance
60m
Flashlight Body Material
Aluminum
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate