2. Electrical
                                                                                                  3. Flashlights
                                                                                                  Print Page

                                                                                                  NEB-WLT-0005

                                                                                                  Torch, Pocket Light, 700 lm, 60 m, Aluminum, Slim+ Series, Rechargeable Battery, USB

                                                                                                  NEBO SPORTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NEBO SPORTS NEB-WLT-0005
                                                                                                  ManufacturerNEBO SPORTS
                                                                                                  Manufacturer Part NoNEB-WLT-0005
                                                                                                  Newark Part No.97AH8010
                                                                                                  Product RangeSLIM+ Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  50 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$52.990
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $52.99
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  NEBO SPORTS
                                                                                                  ManufacturerNEBO SPORTS
                                                                                                  Manufacturer Part NoNEB-WLT-0005
                                                                                                  Newark Part No.97AH8010
                                                                                                  Product RangeSLIM+ Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Flashlight TypePocket Light
                                                                                                  Light SourceLED
                                                                                                  Lumen Output700lm
                                                                                                  Beam Effective Distance60m
                                                                                                  Power SourceRechargeable Battery, USB
                                                                                                  Flashlight Body MaterialAluminum
                                                                                                  Product RangeSLIM+ Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  NEB-WLT-0005 is a SLIM+ best rechargeable pocket light with laser pointer and power bank. The SLIM+ is a thin, ergonomic rechargeable 700 lumen pocket light with a red laser pointer and a Power Bank for user USB powered device. Equipped with full dimming and Power Memory Recall, the SLIM+ also features a detachable magnetic pocket clip, collapsible hanging hook and powerful magnetic base for convenient hands-free lighting.

                                                                                                  • Maximum brightness - 100% (700 lumens): 1.5 hours / 60 meters
                                                                                                  • Minimum brightness - 10% (70 lumens): 6 hours / 19 meters
                                                                                                  • Fully rechargeable, power bank, full dimming, power memory recall
                                                                                                  • Detachable magnetic clip w/ hanging hook
                                                                                                  • Anodized aircraft-grade aluminum; water and impact-resistant
                                                                                                  • Thin, ergonomic design, battery indicator, powerful magnetic base
                                                                                                  • Side-positioned, ON/OFF button; hold for laser operation
                                                                                                  • Powered by included lithium ion rechargeable battery (1500mAh)
                                                                                                  • Recharge time: 5-6 hours, depending on output of USB
                                                                                                  • Dimension is (H x W x D) 4.5” x 1.75” x 1.875”

                                                                                                  Contents

                                                                                                  1 x SLIM+ flashlight, 1 x Li-ion rechargeable battery, 1 x Micro-USB to USB charging cable, 1 x Product manual.

                                                                                                  Technical Specifications

                                                                                                  Flashlight Type

                                                                                                  Pocket Light

                                                                                                  Lumen Output

                                                                                                  700lm

                                                                                                  Power Source

                                                                                                  Rechargeable Battery, USB

                                                                                                  Product Range

                                                                                                  SLIM+ Series

                                                                                                  Light Source

                                                                                                  LED

                                                                                                  Beam Effective Distance

                                                                                                  60m

                                                                                                  Flashlight Body Material

                                                                                                  Aluminum

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Manufacturer Product Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  Corporate Responsibility