Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERGIZER
Manufacturer Part NoPLED23AEHCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74R6755
Your Part Number
66 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.370 |
| 5+ | $11.030 |
| 10+ | $10.460 |
| 25+ | $10.200 |
| 50+ | $9.930 |
| 100+ | $9.670 |
| 250+ | $9.480 |
Price for:Each
Minimum: 1
Multiple: 1
$11.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part NoPLED23AEHCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74R6755
Technical Datasheet
Flashlight TypePen Light
Light Source1 x White LED
Lumen Output11lm
Beam Effective Distance-
Power SourceAA Batteries x 2
Flashlight Body Material-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The PLED23AEH is a LED Penlight with push button switch offers one-handed operation and the sturdy clip helps keep the light close at hand. Its bright lifetime LED provides strong light in an easy to use format. In addition, the light offers a lifetime guarantee against defects in materials and workmanship. Steel clip holds securely to pocket, briefcase or tool bag. 16 continuous hours of useable light between battery changes (with Energizer® MAX® batteries). Machined aluminum case minimizes damage from dropping and abuse.
- White LED provides 11 lumens
- Survives 1m drop test
- Silver color
- Alkaline AA battery type
- Lifetime LED never needs replacing
Applications
LED Lighting
Technical Specifications
Flashlight Type
Pen Light
Lumen Output
11lm
Power Source
AA Batteries x 2
Product Range
-
Light Source
1 x White LED
Beam Effective Distance
-
Flashlight Body Material
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate