Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADAFRUIT
Manufacturer Part No395Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.53W5916
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.180 |
Price for:Each
Minimum: 1
Multiple: 1
$8.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No395Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.53W5916
Technical Datasheet
Silicon ManufacturerTexas Instruments
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithARM Development Boards
Kit Contents8-channel Bi-directional Logic Level Converter
Product Range-
SVHCTo Be Advised
Product Overview
395 is a TXB0108 bidirectional level converter which perform bidirectional level shifting from pretty much any voltage to any voltage and will auto detect the direction. Only thing that doesn't work well with this chip is I2C (because it uses strong pull ups which confuse auto direction sensor). This breakout saves user from having to solder the very fine pitch packages that this chip comes with. And also add 0.1uF caps onto both sides and a 10K pull up resistor on the output enable pin so user can use it right out of the box.
- 1.2V to 3.6V on A Port and 1.65V to 5.5V on B Port
- Low power consumption
- VCC isolation feature
Applications
Power Management
Technical Specifications
Silicon Manufacturer
Texas Instruments
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
8-channel Bi-directional Logic Level Converter
SVHC
To Be Advised
Core Architecture
-
Silicon Core Number
-
For Use With
ARM Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate