Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoEFM32LG-STK3600Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.66W5897
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $101.880 |
Price for:Each
Minimum: 1
Multiple: 1
$101.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFM32LG-STK3600Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.66W5897
Technical Datasheet
Silicon ManufacturerSilicon Laboratories
No. of Bits32bit
Silicon Family NameEFM32
Core ArchitectureARM
Core Sub-ArchitectureCortex-M3
Silicon Core NumberEFM32LG990F256
Kit ContentsStarter Kit EFM32LG990F256
Product Range-
SVHCTo Be Advised
Product Overview
EFM32LG-STK3600 is a EFM32 Leopard Gecko starter kit. This is an excellent starting point to get familiar with the EFM32™ Leopard Gecko 32bit microcontrollers (MCUs). The starter kit contains sensors and peripherals demonstrating some of the MCU's many capabilities and can serve as a starting point for application development. The Leopard Gecko features an on-board SEGGER J-Link debugger and an Advanced Energy Monitoring system, allowing you to program, debug and perform real-time current profiling of application without using external tools.
- EFM32LG990F256 MCU with 256KB flash and 32KB RAM
- Advanced energy monitoring system for precise current tracking
- Integrated Seger J-Link USB debugger/emulator with debug out functionality
- 160 segment LCD20 pin expansion header
- Breakout pads for easy access to I/O pins
- Power sources include USB and EFM32 op-amp footprint and 32MB NAND flash
- 2 user buttons, 2 user LEDs and a touch slider
- Ambient light sensor and inductive-capacitive metal sensor
- USB interface for host/device/OTG and 0.03F super capacitor for backup power domain
- Supported by Simplicity Studio
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Silicon Family Name
EFM32
Core Sub-Architecture
Cortex-M3
Kit Contents
Starter Kit EFM32LG990F256
SVHC
To Be Advised
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
EFM32LG990F256
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate