Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L152C-DISCOCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.88W1084
Your Part Number
156 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.730 |
Price for:Each
Minimum: 1
Multiple: 1
$27.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L152C-DISCOCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.88W1084
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32L1
Core ArchitectureARM
Core Sub-ArchitectureCortex-M3
Silicon Core NumberSTM32L152RC
Kit ContentsDev Board STM32L152RC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
STM32L152C-DISCO is a discovery kit with STM32L152RC MCU. The 32L152CDISCOVERY Discovery kit helps the development of applications based on the STM32L1 Series microcontrollers and benefits from the ultra-low-power features of these devices. Based on the STM32L152RC microcontroller, this Discovery kit includes an ST-LINK/V2 embedded debugging tool interface, a 24‑segment 4‑common LCD, LEDs, push-buttons, a linear touch sensor, and touch keys.
- STM32L152RC Arm® Cortex®‑M3 core‑based MCU with 256bytes of flash memory, 32kbytes of RAM
- 8kbytes of data EEPROM in an LQFP64 package
- 24‑segment 4‑common LCD in a DIP28 package
- LD1(red/green) for USB communication, LD2(red) for 3.3V power-on, 2 user LED, LD3(green), LD4 (blue)
- User and reset push-buttons, one linear touch sensor and four touch keys
- Flexible power-supply options: ST-LINK USB VBUS or external sources
- External application power supply: 3V and 5V and IDD current measurement
- On-board ST-LINK/V2 debugger/programmer with USB re-enumeration capability: Virtual COM port
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
- Board connectors: SWD and extension header for LQFP64 I/Os for quick connection to prototyping board
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32L1
Core Sub-Architecture
Cortex-M3
Kit Contents
Dev Board STM32L152RC
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32L152RC
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate