16 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $15.920 |
Product Information
Product Overview
ATMEGA328P-XMINI evaluation kit is a hardware platform for evaluating ATmega328 microcontroller. The ATmega328 is a high performance, low power, 8bit AVR RISC based microcontroller. It combines 16KB ISP flash memory, 1KB SRAM, 512B EEPROM, an eight channel, 10bit A to D converter (TQFP and QFN/MLF), and debugWIRE for onchip debugging. The evaluation kit comes with a fully integrated debugger that provides seamless integration with Atmel Studio 6.2 or later. The kit provides access to the features of the ATmega168 enabling easy integration of the device in a custom design.
- On-board debugger with full source level debugging support in Atmel Studio
- Auto ID for board identification in Atmel Studio 6.2
- Access to all signals on target microcontroller
- One green status LED and one mechanical user pushbutton
- Virtual COM port (CDC)
- 16MHz target clock
- USB powered
- Arduino shield compatible foot prints
- Target SPI bus header foot print
- Xplained pro extension headers can easily be strapped in
Technical Specifications
Atmel
ATmega
megaAVR
Eval Board ATmega328 Integrated Debugger
No SVHC (04-Feb-2026)
8bit
AVR
ATmega328
-
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate