Need more?
| Quantity | Price |
|---|---|
| 1+ | $93.500 |
Product Information
Product Overview
AC164130-2 is a CAN/LIN PICtail (Plus) daughter board. This board is compatible with both the Explorer 16 Development Board and the PIC18 Explorer Board to facilitate rapid implementation and evaluation of applications that use Controller Area Network (CAN) and Local Interconnect Network (LIN) interfaces and are implemented on dsPIC33F Digital Signal Controllers, PIC24 16bit microcontrollers and PIC18 8bit microcontrollers. It offers two interfaces: one for a CAN bus and one for a LIN bus. Both interfaces can be used simultaneously. Appropriate bus transceivers on the CAN/LIN/J2602 PICtail (Plus) Daughter Board complete the physical layer requirements of the CAN and LIN bus protocols. In both cases, communication is driven by the dsPIC33F, PIC24 or PIC18 device on its respective development board.
- Connector to Explorer 16 Development Board and PIC18 Explorer Board
- Two CAN communication channels interfacing to ECAN module
- Two LIN communication channels interfacing to UART module
Applications
Automotive, Communications & Networking
Technical Specifications
Microchip
PIC24, dsPIC33
PICtail
Daughter Board
No SVHC (04-Feb-2026)
PIC, dsPIC
-
DM183032 & DM240001 Dev Boards
-
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate