KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Embedded Computers
                                                                                                  4. Embedded Single Board Computers - SBC - Other Embedded Computers
                                                                                                  Print Page

                                                                                                  PPC-MB-8260B

                                                                                                  Mother Board, Mini-ITX, Intel H110, 6th & 7th Gen Core I Processor, PPC-6000C

                                                                                                  ADVANTECH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADVANTECH PPC-MB-8260B
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoPPC-MB-8260B
                                                                                                  Newark Part No.70AK5499
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$404.250
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $404.25
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ADVANTECH
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoPPC-MB-8260B
                                                                                                  Newark Part No.70AK5499
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerIntel
                                                                                                  Silicon Family Name-
                                                                                                  Core Architecturei7, i5, i3, Celeron
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core Number-
                                                                                                  Kit Contents6th &7th Gen. Core i Mini-ITX Motherboard
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  PPC-MB-8260B is a PPC-MB-8260 Intel® 6th and 7th Gen.Core™ i Mini-ITX motherboard. It is specifically designed to pair up with PPC-600 panel chassis. Supporting Intel® desktop 6/7th generation Core™ i7/i5/i3/pentium/celeron processor matched with Intel® H110 PCH Chipset. The PPC-MB-8260 also features rich I/O support including dual display.

                                                                                                  • One 260-pin SO-DIMM up to 16GB DDR4 2133MHz SDRAM
                                                                                                  • Supports dual display of DP/VGA/LVDS,ƒ supports 1 F/S miniPCIe or mSATA, 4 USB 3.0 and 2 USB 2.0
                                                                                                  • Supports 1 PCIE x4(Gen3),ƒ supports 2 SATA 6Gb/s ports
                                                                                                  • ƒSupports 4 RS-232, 1 RS-232/422/485, supports 1 GPIO (8 channels)
                                                                                                  • Line-out, Mic-in audio, 1 x DP display
                                                                                                  • 8/9th Cen. Intel® Core™ i/Celeron® dual-core CPU
                                                                                                  • Realtek® 8119i GbE Ethernet, 2 x 10/100/1000Mbps LAN
                                                                                                  • 1 x DDR4 SO-DIMM slot memory, 255 timer intervals, configurable using software watchdog timer
                                                                                                  • Dimension (W x H) is 6.69 x 6.69inch
                                                                                                  • Microsoft® Windows 7, Microsoft® Windows 8.1, Microsoft® Windows 10 OS support

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Intel

                                                                                                  Core Architecture

                                                                                                  i7, i5, i3, Celeron

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  6th &7th Gen. Core i Mini-ITX Motherboard

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate