2. Enclosures, Racks & Cabinets
                                                                                                  3. Enclosure, Rack & Cabinet Accessories
                                                                                                  4. Rack Shelves
                                                                                                  Print Page

                                                                                                  RSKS19005BK1

                                                                                                  Rack Shelf, Sliding, Vented , Four Post Mount, 3U, 480 mm, 470 mm, Standard 19" Rack Cabinets

                                                                                                  HAMMOND
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  HAMMOND RSKS19005BK1
                                                                                                  HAMMOND RSKS19005BK1
                                                                                                  HAMMOND RSKS19005BK1
                                                                                                  ManufacturerHAMMOND
                                                                                                  Manufacturer Part NoRSKS19005BK1
                                                                                                  Newark Part No.81C9495
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  12 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 8pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$257.460
                                                                                                  5+$247.880
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $257.46
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  HAMMOND
                                                                                                  ManufacturerHAMMOND
                                                                                                  Manufacturer Part NoRSKS19005BK1
                                                                                                  Newark Part No.81C9495
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Rack U Height3U
                                                                                                  External Width - Metric480mm
                                                                                                  External Depth - Metric470mm
                                                                                                  For Use WithStandard 19" Rack Cabinets
                                                                                                  External Width - Imperial18.9"
                                                                                                  External Depth - Imperial18.49"
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The RSKS19005BK1 is a rotating Equipment Slide-out Base finished with rugged textured black powder paint finish. This unique design allows the use of s full size keyboard housed in the rack shelf. Top tray of drawer swivels clockwise 90 degrees, once pulled outside the front of the rack.

                                                                                                  • Standard 19" rack mount
                                                                                                  • Supplied complete with two slides and mounting hardware
                                                                                                  • Mounts to front and rear panel rails of racks
                                                                                                  • Accommodates front rail to rear rail spacing from 19.8" to a maximum of 34.8" deep
                                                                                                  • Uses only 5.25" (3U) of panel space

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Rack U Height

                                                                                                  3U

                                                                                                  External Depth - Metric

                                                                                                  470mm

                                                                                                  External Width - Imperial

                                                                                                  18.9"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Width - Metric

                                                                                                  480mm

                                                                                                  For Use With

                                                                                                  Standard 19" Rack Cabinets

                                                                                                  External Depth - Imperial

                                                                                                  18.49"

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  Corporate Responsibility