Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $280.680 |
| 5+ | $261.860 |
Price for:Each
Minimum: 1
Multiple: 1
$280.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRSKS19005BK1Copy
Newark Part No.81C9495
Technical Datasheet
Rack U Height3U
External Width - Metric480mm
External Depth - Metric470mm
For Use WithStandard 19" Rack Cabinets
External Width - Imperial18.9"
External Depth - Imperial18.49"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RSKS19005BK1 is a rotating Equipment Slide-out Base finished with rugged textured black powder paint finish. This unique design allows the use of s full size keyboard housed in the rack shelf. Top tray of drawer swivels clockwise 90 degrees, once pulled outside the front of the rack.
- Standard 19" rack mount
- Supplied complete with two slides and mounting hardware
- Mounts to front and rear panel rails of racks
- Accommodates front rail to rear rail spacing from 19.8" to a maximum of 34.8" deep
- Uses only 5.25" (3U) of panel space
Applications
Industrial
Technical Specifications
Rack U Height
3U
External Depth - Metric
470mm
External Width - Imperial
18.9"
Product Range
-
External Width - Metric
480mm
For Use With
Standard 19" Rack Cabinets
External Depth - Imperial
18.49"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
