Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoSI4356-B1A-FMCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.49X9778
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.730 |
| 10+ | $3.770 |
| 25+ | $3.480 |
| 50+ | $3.310 |
| 100+ | $3.140 |
| 250+ | $2.750 |
| 500+ | $2.730 |
Price for:Each
Minimum: 1
Multiple: 1
$4.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4356-B1A-FMCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.49X9778
Technical Datasheet
Frequency Min315MHz
RF Primary FunctionReceiver
Frequency Max917MHz
Supply Voltage Min1.8V
RF / IF ModulationFSK, GFSK, OOK
Sensitivity dBm-113dBm
Supply Voltage Max3.6V
IC Case / PackageQFN
Data Rate120Kbps
Receiving Current12mA
No. of Pins20Pins
Frequency Response RF Min315MHz
Frequency Response RF Max917MHz
RF Receiver ApplicationsRemote Controls, Ultra Low Power Wireless Applications, Wireless Alarm and Security Systems
Operating Temperature Min-40°C
RF IC Case StyleQFN
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Frequency Min
315MHz
Frequency Max
917MHz
RF / IF Modulation
FSK, GFSK, OOK
Supply Voltage Max
3.6V
Data Rate
120Kbps
No. of Pins
20Pins
Frequency Response RF Max
917MHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
RF Primary Function
Receiver
Supply Voltage Min
1.8V
Sensitivity dBm
-113dBm
IC Case / Package
QFN
Receiving Current
12mA
Frequency Response RF Min
315MHz
RF Receiver Applications
Remote Controls, Ultra Low Power Wireless Applications, Wireless Alarm and Security Systems
RF IC Case Style
QFN
Product Range
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate