2. LED Lighting Components
                                                                                                  3. COB LEDs
                                                                                                  4. Single Color COB LEDs
                                                                                                  Print Page

                                                                                                  LXML-PM01-0090

                                                                                                  LED Single Color, Green, 530nm, 0.095W, 90lm, 350mA, 125°, 3.25V, Dome, 3 Pins

                                                                                                  LUMILEDS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LUMILEDS LXML-PM01-0090
                                                                                                  ManufacturerLUMILEDS
                                                                                                  Manufacturer Part NoLXML-PM01-0090
                                                                                                  Newark Part No.75T7422
                                                                                                  Product RangeLUXEON
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$6.160
                                                                                                  10+$4.620
                                                                                                  25+$4.310
                                                                                                  50+$4.010
                                                                                                  100+$3.700
                                                                                                  250+$3.530
                                                                                                  500+$3.350
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6.16
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  LUMILEDS
                                                                                                  ManufacturerLUMILEDS
                                                                                                  Manufacturer Part NoLXML-PM01-0090
                                                                                                  Newark Part No.75T7422
                                                                                                  Product RangeLUXEON
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  COB ColorGreen
                                                                                                  Color Rendering Index Max-
                                                                                                  Power Rating95mW
                                                                                                  Wavelength Typ530nm
                                                                                                  Luminous Flux @ Test90lm
                                                                                                  Forward Current @ Test350mA
                                                                                                  Viewing Angle125°
                                                                                                  Forward Voltage VF Typ2.9V
                                                                                                  Nominal CCT (K)-
                                                                                                  COB Length4.61mm
                                                                                                  COB Width3.17mm
                                                                                                  Opto Case Style1812
                                                                                                  Lumens / Watt @ Current Test93lm/W
                                                                                                  Light Emitting Surface-
                                                                                                  Lens TypePower LED Lens
                                                                                                  Lens ShapeDome
                                                                                                  Height2.1mm
                                                                                                  Product RangeLUXEON
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  Product Overview

                                                                                                  The LUXEON series High Brightness LED with full colour palette for a wider spectrum range. The LUXEON Rebel Colours of LUXEON Rebel and LUXEON Rebel ES has leading light output, colour stability, flux density and clear saturated colours. The colour LEDs are ideal for a wide variety of lighting, signalling, signage and entertainment applications. Every LUXEON Rebel and LUXEON Rebel ES emitter has built-in quality, reliability, lumen maintenance and the ease of manufacturing needed to create a superior high quality light. The colour portfolio gives designers an endless pallet of colours to work with, adding interest, dimension and liveliness to all your lighting project.

                                                                                                  • Full colour pallet for a wider spectrum range
                                                                                                  • Highest efficacy available for colours allows for lower power consumption
                                                                                                  • High flux and leading hot and cold performance for saturated colours
                                                                                                  • Fully developed ecosystem for LUXEON Rebel platforms

                                                                                                  Applications

                                                                                                  LED Lighting, Signalling

                                                                                                  Technical Specifications

                                                                                                  COB Color

                                                                                                  Green

                                                                                                  Power Rating

                                                                                                  95mW

                                                                                                  Luminous Flux @ Test

                                                                                                  90lm

                                                                                                  Viewing Angle

                                                                                                  125°

                                                                                                  Nominal CCT (K)

                                                                                                  -

                                                                                                  COB Width

                                                                                                  3.17mm

                                                                                                  Lumens / Watt @ Current Test

                                                                                                  93lm/W

                                                                                                  Lens Type

                                                                                                  Power LED Lens

                                                                                                  Height

                                                                                                  2.1mm

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  Color Rendering Index Max

                                                                                                  -

                                                                                                  Wavelength Typ

                                                                                                  530nm

                                                                                                  Forward Current @ Test

                                                                                                  350mA

                                                                                                  Forward Voltage VF Typ

                                                                                                  2.9V

                                                                                                  COB Length

                                                                                                  4.61mm

                                                                                                  Opto Case Style

                                                                                                  1812

                                                                                                  Light Emitting Surface

                                                                                                  -

                                                                                                  Lens Shape

                                                                                                  Dome

                                                                                                  Product Range

                                                                                                  LUXEON

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Jul-2017)
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
                                                                                                  ESG