Print Page
508 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.870 |
| 10+ | $2.430 |
| 100+ | $1.950 |
| 500+ | $1.820 |
| 1000+ | $1.630 |
| 2500+ | $1.320 |
| 5000+ | $1.280 |
Price for:Each
Minimum: 1
Multiple: 1
$2.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoLXZ1-PM01-0104Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.45W6294
Product RangeLUXEON Z
Technical Datasheet
COB ColorGreen
Color Rendering Index Max-
Power Rating104mW
Luminous Flux @ Test-
Forward Current @ Test-
Viewing Angle-
Forward Voltage VF Typ3.5V
Nominal CCT (K)-
COB Length1.7mm
COB Width1.3mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test106lm/W
Light Emitting Surface-
Lens Type-
Lens ShapeSquare
Height0.66mm
Product RangeLUXEON Z
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
COB Color
Green
Power Rating
104mW
Forward Current @ Test
-
Forward Voltage VF Typ
3.5V
COB Length
1.7mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
-
Lens Shape
Square
Product Range
LUXEON Z
Color Rendering Index Max
-
Luminous Flux @ Test
-
Viewing Angle
-
Nominal CCT (K)
-
COB Width
1.3mm
Lumens / Watt @ Current Test
106lm/W
Lens Type
-
Height
0.66mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

