Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRIDGELUX
Manufacturer Part NoBXRV-DR-1830G-0600-A-13Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.08AJ3805
Product RangeVesta 9mm Array BXRV
Your Part Number
205 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.870 |
| 10+ | $2.920 |
| 25+ | $2.720 |
| 50+ | $2.530 |
| 100+ | $2.340 |
| 250+ | $2.220 |
| 500+ | $2.090 |
Price for:Each
Minimum: 1
Multiple: 1
$3.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRV-DR-1830G-0600-A-13Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.08AJ3805
Product RangeVesta 9mm Array BXRV
Technical Datasheet
COB ColorWarm White
Color Rendering Index Max90
Power Rating6W
Luminous Flux @ Test594lm
Forward Current @ Test350mA
Viewing Angle110°
Forward Voltage VF Typ17V
Nominal CCT (K)3000 K
COB Length15mm
COB Width12mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test115lm/W
Light Emitting Surface9mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeVesta 9mm Array BXRV
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
COB Color
Warm White
Power Rating
6W
Forward Current @ Test
350mA
Forward Voltage VF Typ
17V
COB Length
15mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
9mm
Lens Shape
Round with Flat Top
Product Range
Vesta 9mm Array BXRV
Color Rendering Index Max
90
Luminous Flux @ Test
594lm
Viewing Angle
110°
Nominal CCT (K)
3000 K
COB Width
12mm
Lumens / Watt @ Current Test
115lm/W
Lens Type
-
Height
1.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate