Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoHV98101T-E/CHCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.98Y8837
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.750 |
| 6000+ | $0.736 |
| 9000+ | $0.721 |
| 15000+ | $0.706 |
| 30000+ | $0.690 |
| 75000+ | $0.675 |
| 150000+ | $0.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$2,250.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoHV98101T-E/CHCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.98Y8837
Technical Datasheet
TopologyBuck-Boost
LED Driver Type-
Input Voltage Min-
Input Voltage Max230V
Output Voltage Max-
Output Current Max150mA
Switching Frequency Typ320kHz
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Device TopologyBuck-Boost
Driver Case StyleSOT-23
No. of Outputs1Outputs
Switching Frequency320kHz
Technical Specifications
Topology
Buck-Boost
Input Voltage Min
-
Output Voltage Max
-
Switching Frequency Typ
320kHz
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
SOT-23
Switching Frequency
320kHz
LED Driver Type
-
Input Voltage Max
230V
Output Current Max
150mA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Topology
Buck-Boost
No. of Outputs
1Outputs
Technical Docs (2)
Alternatives for HV98101T-E/CH
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate