Print Page
Image is for illustrative purposes only. Please refer to product description.

4,251 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $50.600 |
| 10+ | $37.400 |
| 25+ | $34.200 |
| 50+ | $32.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$50.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9957HNMPCopy
Newark Part No.65AH9107
Technical Datasheet
No. of Channels24Channels
Output Current Max32mA
Output Current Max32mA
Output Voltage Max-
IC Case / PackageHVQFN-EP
No. of Pins40Pins
Input Voltage Min2.7V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleHVQFN-EP
No. of Outputs24Outputs
Output Current32mA
Output Voltage-
Switching Frequency10MHz
Technical Specifications
No. of Channels
24Channels
Output Current Max
32mA
IC Case / Package
HVQFN-EP
Input Voltage Min
2.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Topology
Constant Current
No. of Outputs
24Outputs
Output Voltage
-
Output Current Max
32mA
Output Voltage Max
-
No. of Pins
40Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
HVQFN-EP
Output Current
32mA
Switching Frequency
10MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate