Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPCA9957HNMPCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel65AH9107RL
Cut Tape65AH9107
Your Part Number
2,111 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.440 | $2.44 |
| Total Price | $2.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.440 |
| 50+ | $1.650 |
| 100+ | $1.470 |
| 250+ | $1.390 |
| 500+ | $1.350 |
| 1000+ | $1.310 |
| 2500+ | $1.280 |
| 5000+ | $1.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9957HNMPCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel65AH9107RL
Cut Tape65AH9107
Technical Datasheet
No. of Channels24Channels
Output Current Max32mA
Output Current Max32mA
Output Voltage Max-
IC Case / PackageHVQFN-EP
No. of Pins40Pins
Input Voltage Min2.7V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleHVQFN-EP
No. of Outputs24Outputs
Output Current32mA
Output Voltage-
Switching Frequency10MHz
Technical Specifications
No. of Channels
24Channels
Output Current Max
32mA
IC Case / Package
HVQFN-EP
Input Voltage Min
2.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Topology
Constant Current
No. of Outputs
24Outputs
Output Voltage
-
Output Current Max
32mA
Output Voltage Max
-
No. of Pins
40Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
HVQFN-EP
Output Current
32mA
Switching Frequency
10MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
