Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $94.380 | $23.320 |
| 6+ | $89.230 | $23.320 |
| 12+ | $87.450 | $23.320 |
Price for:Each
Minimum: 1
Multiple: 1
$23.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
T9428USB is a 700lm maxi inspection light. It is a high powered inspection light with dual function LED.
- IK07 molded design for exceptional durability
- Tactile on/off mode switch
- CKlearView LED for accurate color rendering
- 700lm main light with eco mode (175lm), 150lm torch light
- Flexible 180° folding design with magnetic base, retractable 360° rotating hook
- IP65 rated against dust and water ingress
- 3.7V, 2600mAh li-ion battery for up to 8.0hours runtime
- Battery level indicator
- USB-C rechargeable in 3.5 hours (cable included)
Contents
Maxi inspection light, Cable.
Technical Specifications
Length
268mm
Light Source
LED
Supply Voltage
3.7V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
-
Lens Diameter
-
Power Rating
-
Plug Type
USB
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate