Print Page
Image is for illustrative purposes only. Please refer to product description.

197 In Stock
Need more?
17 Delivery in 1-3 Business Days(US stock)
180 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $34.460 |
| 5+ | $32.680 |
| 10+ | $30.890 |
| 25+ | $29.110 |
| 50+ | $27.330 |
| 120+ | $25.550 |
| 300+ | $24.720 |
Price for:Each
Minimum: 1
Multiple: 1
$34.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HFBR-2416MZ is an high performance Optical Receiver with metal ST port. The receiver is designed to operate with the Avago Technologies HFBR-14x4Z fiber optic transmitter series up to 160MBd. This part is characterized with 50/125μm, 62.5/125μm, 100/140μm and 200μm HCS® fibre optic cable.
- Data Rate up to 160MBd
- Link Distances up to 2.7km
- Unique optical port design for efficient coupling
- Auto-insertable and wave solderable
- No board mounting hardware required
- -40 to 85°C Operating temperature range
Technical Specifications
Wavelength Typ
820nm
Data Transmission Distance
2700m
SVHC
No SVHC (04-Feb-2026)
Data Rate Max
0.16Gbps
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability