0
0 Items$0.00

IR Emitters :

19 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Peak Wavelength
Angle of Half Intensity
Diode Case Style
Rise Time
Fall Time tf
Forward Current If(AV)
Forward Voltage VF Max
Operating Temperature Min
Operating Temperature Max
08F2957

RoHS

Each
1+$0.802
10+$0.739
100+$0.672
500+$0.643
1000+$0.631
More Pricing...
890nm
40°
Side Looking
500ns
250ns
50mA
1.8V
-40°C
100°C
08F2950

RoHS

Each
1+$4.100
10+$3.810
25+$3.720
50+$3.580
100+$3.450
More Pricing...
890nm
18°
TO-46
500ns
250ns
100mA
2V
-65°C
125°C
08F2993

RoHS

Date/Lot Code

TT ELECTRONICS / OPTEK TECHNOLOGY
Each
1+$0.962
10+$0.886
100+$0.807
500+$0.772
1000+$0.756
More Pricing...
890nm
25°
TO-46
500ns
250ns
1.5A
2V
-40°C
100°C
61M8152

RoHS

TT ELECTRONICS / OPTEK TECHNOLOGY
Each
1+$0.784
10+$0.742
100+$0.706
500+$0.663
1000+$0.644
More Pricing...
890nm
20°
T-1 3/4 (5mm)
500ns
250ns
1.5A
4V
-40°C
100°C
61M8147

RoHS

TT ELECTRONICS / OPTEK TECHNOLOGY
Each
1+$0.820
10+$0.797
100+$0.773
500+$0.757
1000+$0.742
More Pricing...
890nm
40°
Side Looking
500ns
250ns
50mA
1.8V
-40°C
100°C
61M8149

RoHS

TT ELECTRONICS / OPTEK TECHNOLOGY
Each
1+$1.100
10+$1.070
100+$1.030
500+$0.995
1000+$0.958
More Pricing...
890nm
100°
T-1 3/4 (5mm)
500ns
250ns
150mA
4V
-40°C
100°C
09WX8448

RoHS

TT ELECTRONICS / OPTEK TECHNOLOGY
Each
1+$0.810
10+$0.790
100+$0.769
500+$0.727
1000+$0.706
More Pricing...
890nm
50°
TO-46
500ns
250ns
100mA
2V
-40°C
100°C
69C3075

RoHS

TT ELECTRONICS / OPTEK TECHNOLOGY
Each
1+$0.779
10+$0.749
100+$0.721
500+$0.691
1000+$0.661
More Pricing...
890nm
40°
Side Looking
500ns
250ns
20mA
1.8V
-40°C
100°C
42AC0038

RoHS

TT ELECTRONICS / OPTEK TECHNOLOGY
Each
1+$0.894
10+$0.868
100+$0.842
500+$0.790
1000+$0.769
More Pricing...
890nm
40°
T-1 3/4 (5mm)
500ns
250ns
50mA
1.75V
-40°C
100°C
51AC9341

RoHS

TT ELECTRONICS / OPTEK TECHNOLOGY
Each
1+$4.170
10+$3.870
25+$3.680
50+$3.630
100+$3.580
More Pricing...
890nm
50°
TO-46
500ns
250ns
100mA
2V
-65°C
125°C
78AK7452

RoHS

TT ELECTRONICS / OPTEK TECHNOLOGY
Each
1+$5.360
10+$5.280
25+$5.190
50+$5.100
100+$5.010
More Pricing...
890nm
12°
Pig Tail
500ns
250ns
100mA
1.8V
-65°C
125°C
08F2969

RoHS

TT ELECTRONICS / OPTEK TECHNOLOGY
Each
1000+$1.230
2000+$1.210
3000+$1.180
5000+$1.160
10000+$1.130
More Pricing...
890nm
18°
T-1 (3mm)
500ns
250ns
50mA
1.8V
-40°C
100°C
01C3571

RoHS

TT ELECTRONICS / OPTEK TECHNOLOGY
Each
1000+$1.050
2000+$1.030
3000+$1.010
5000+$0.987
10000+$0.966
More Pricing...
890nm
18°
T-1 (3mm)
500ns
250ns
20mA
1.8V
-40°C
100°C
08F2980

RoHS

Each
1000+$0.894
2000+$0.882
3000+$0.870
5000+$0.853
10000+$0.835
More Pricing...
890nm
100°
T-1 3/4 (5mm)
500ns
250ns
100mA
2V
-40°C
100°C
08F2952

RoHS

Each
1000+$3.120
2000+$3.050
3000+$2.990
5000+$2.930
10000+$2.860
More Pricing...
890nm
18°
TO-46
500ns
250ns
100mA
2V
-65°C
125°C
08F2987

RoHS

Each
1500+$0.829
3000+$0.812
4500+$0.796
7500+$0.779
15000+$0.762
More Pricing...
890nm
20°
T-1 3/4 (5mm)
500ns
250ns
1.5A
4V
-40°C
100°C
08F2984

RoHS

TT ELECTRONICS / OPTEK TECHNOLOGY
Each
1500+$0.757
3000+$0.742
4500+$0.726
7500+$0.711
15000+$0.696
More Pricing...
890nm
60°
TO-46
500ns
250ns
100mA
2V
-40°C
100°C
91F1833

RoHS

Each
1500+$0.829
3000+$0.812
4500+$0.796
7500+$0.779
15000+$0.762
More Pricing...
890nm
20°
T-1 3/4 (5mm)
500ns
250ns
100mA
2V
-40°C
100°C
52F4488

RoHS

Each
400+$2.680
800+$2.630
1200+$2.580
2000+$2.520
4000+$2.470
More Pricing...
890nm
24°
Mini-pill
500ns
250ns
50mA
1.8V
-65°C
125°C
1-19 of 19 items
of 1 page(s)

Popular Suppliers

VISHAY
BROADCOM
KINGBRIGHT
MULTICOMP PRO
ROHM
MIDAS DISPLAYS
CREE LED
OSRAM