Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP240BCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.69C3075
Your Part Number
751 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.779 |
| 10+ | $0.749 |
| 100+ | $0.721 |
| 500+ | $0.691 |
| 1000+ | $0.661 |
| 2500+ | $0.649 |
| 5000+ | $0.635 |
Price for:Each
Minimum: 1
Multiple: 1
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP240BCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.69C3075
Technical Datasheet
Peak Wavelength890nm
Angle of Half Intensity40°
Diode Case StyleSide Looking
Radiant Intensity (Ie)-
Rise Time500ns
Fall Time tf250ns
Forward Current If(AV)20mA
Forward Voltage VF Max1.8V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification Standard-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Peak Wavelength
890nm
Diode Case Style
Side Looking
Rise Time
500ns
Forward Current If(AV)
20mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
40°
Radiant Intensity (Ie)
-
Fall Time tf
250ns
Forward Voltage VF Max
1.8V
Operating Temperature Max
100°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
