0
0 Items$0.00

Side Looking IR Emitters :

9 Products Found
Find a huge range of Side Looking IR Emitters at Newark Electronics Mexico. We stock a wide range of IR Emitters, such as SMD, T-1 3/4 (5mm), PLCC & 1206 [3216 Metric] IR Emitters from the worlds top manufacturers including: TT Electronics / Optek Technology, Vishay & Sharp

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Peak Wavelength
Angle of Half Intensity
Diode Case Style
Radiant Intensity (Ie)
Rise Time
Fall Time tf
Forward Current If(AV)
Forward Voltage VF Max
Operating Temperature Min
Operating Temperature Max
08F2957

RoHS

Each
1+$0.802
10+$0.739
100+$0.672
500+$0.643
1000+$0.631
More Pricing...
890nm
40°
Side Looking
-
500ns
250ns
50mA
1.8V
-40°C
100°C
08F2922

RoHS

Each
1+$0.772
10+$0.711
100+$0.647
500+$0.616
1000+$0.611
More Pricing...
935nm
80°
Side Looking
-
1µs
500ns
50mA
1.6V
-40°C
100°C
08F2923

RoHS

Date/Lot Code

Each
1+$0.772
10+$0.711
100+$0.647
500+$0.620
1000+$0.607
More Pricing...
935nm
80°
Side Looking
-
1µs
500ns
50mA
1.6V
-40°C
100°C
33C1868

RoHS

Each
1+$0.758
10+$0.546
100+$0.417
500+$0.323
1000+$0.294
More Pricing...
950nm
25°
Side Looking
800mW/Sr
800ns
800ns
100mA
1.25V
-40°C
100°C
61M8147

RoHS

TT ELECTRONICS / OPTEK TECHNOLOGY
Each
1+$0.820
10+$0.797
100+$0.773
500+$0.757
1000+$0.742
More Pricing...
890nm
40°
Side Looking
-
500ns
250ns
50mA
1.8V
-40°C
100°C
58AJ2800

RoHS

Each
1+$0.700
10+$0.512
25+$0.460
50+$0.410
100+$0.354
More Pricing...
950nm
25°
Side Looking
800mW/Sr
800ns
800ns
100mA
1.25V
-40°C
100°C
61M8141

RoHS

TT ELECTRONICS / OPTEK TECHNOLOGY
Each
1+$0.800
10+$0.775
100+$0.748
500+$0.696
1000+$0.675
More Pricing...
935nm
80°
Side Looking
-
1µs
500ns
50mA
1.6V
-40°C
100°C
69C3075

RoHS

TT ELECTRONICS / OPTEK TECHNOLOGY
Each
1+$0.779
10+$0.749
100+$0.721
500+$0.691
1000+$0.661
More Pricing...
890nm
40°
Side Looking
-
500ns
250ns
20mA
1.8V
-40°C
100°C
14N9305

RoHS

Each
1+$0.700
950nm
30°
Side Looking
-
-
-
20mA
1.2V
-25°C
85°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

VISHAY
BROADCOM
KINGBRIGHT
MULTICOMP PRO
ROHM
MIDAS DISPLAYS
CREE LED
OSRAM