Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP140ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.08F2922
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.772 |
| 10+ | $0.711 |
| 100+ | $0.647 |
| 500+ | $0.616 |
| 1000+ | $0.611 |
| 2500+ | $0.606 |
| 5000+ | $0.601 |
Price for:Each
Minimum: 1
Multiple: 1
$0.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP140ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.08F2922
Technical Datasheet
Peak Wavelength935nm
Angle of Half Intensity80°
Diode Case StyleSide Looking
Radiant Intensity (Ie)-
Rise Time1µs
Fall Time tf500ns
Forward Current If(AV)50mA
Forward Voltage VF Max1.6V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OP140A is a Plastic Infrared Emitting Diode with domed lens, 500ns fall time, 80° viewing angle and 1µs rise time. It is a high intensity gallium arsenide infrared emitting diode that is suited for use as a PCB mounted slotted switch or an easy mount PCB interrupter. It is suitable for use in space-limited applications, PCboard mounted slotted switch, PCboard interrupter.
- Wide irradiance pattern
- Mechanically and spectrally matched to other OPTEK products
Technical Specifications
Peak Wavelength
935nm
Diode Case Style
Side Looking
Rise Time
1µs
Forward Current If(AV)
50mA
Operating Temperature Min
-40°C
Product Range
-
Angle of Half Intensity
80°
Radiant Intensity (Ie)
-
Fall Time tf
500ns
Forward Voltage VF Max
1.6V
Operating Temperature Max
100°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for OP140A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
