Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP133Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.69C3074
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $6.770 |
| 10+ | $5.940 |
| 25+ | $5.280 |
| 50+ | $5.010 |
| 100+ | $4.430 |
| 250+ | $3.820 |
| 500+ | $3.720 |
Price for:Each
Minimum: 1
Multiple: 1
$6.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP133Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.69C3074
Peak Wavelength935nm
Angle of Half Intensity18°
Diode Case StyleTO-46
Radiant Intensity (Ie)935mW/Sr
Rise Time1µs
Fall Time tf500ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.75V
Operating Temperature Min-65°C
Operating Temperature Max125°C
Automotive Qualification Standard-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Peak Wavelength
935nm
Diode Case Style
TO-46
Rise Time
1µs
Forward Current If(AV)
100mA
Operating Temperature Min
-65°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
18°
Radiant Intensity (Ie)
935mW/Sr
Fall Time tf
500ns
Forward Voltage VF Max
1.75V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate