0
0 Items$0.00

2700µF Leaded Aluminium Electrolytic Capacitors :

83 Products Found
Find a huge range of 2700µF Leaded Aluminium Electrolytic Capacitors at Newark Electronics Mexico. We stock a wide range of Leaded Aluminium Electrolytic Capacitors, such as 100µF, 470µF, 1000µF & 220µF Leaded Aluminium Electrolytic Capacitors from the worlds top manufacturers including: Panasonic, Wurth Elektronik, TDK, Nichicon & Chemi-con

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
99Y9349

RoHS

Each
1+$2.060
10+$1.390
25+$1.280
50+$1.180
100+$1.030
More Pricing...
2700µF
16V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
FR Series
-
3.19A
-40°C
105°C
-
83AK4243

RoHS

Each
1+$2.530
25+$1.730
100+$1.320
250+$1.240
500+$1.220
More Pricing...
2700µF
25V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
FM Series
-
3.82A
-40°C
105°C
-
73AC9457

RoHS

Date/Lot Code

Each
1+$3.210
25+$2.230
100+$1.670
250+$1.640
500+$1.610
More Pricing...
2700µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
FS Series
-
3.82A
-40°C
105°C
-
71AH2301

RoHS

Date/Lot Code

Each
1+$13.800
25+$10.090
100+$8.020
250+$7.600
500+$7.180
More Pricing...
2700µF
40V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
21mm
38mm
-
126 ALX Series
0.058ohm
1.81A
-40°C
125°C
-
39T9029

RoHS

Each
1+$0.775
10+$0.566
25+$0.508
50+$0.431
100+$0.374
More Pricing...
2700µF
6.3V
± 20%
PC Pin
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
ZLJ Series
-
1.96A
-40°C
105°C
-
73AC9384

RoHS

Date/Lot Code

Each
1+$1.580
10+$0.863
25+$0.819
50+$0.775
100+$0.731
More Pricing...
2700µF
10V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
25mm
FS Series
-
2.47A
-40°C
105°C
-
08X4963

RoHS

Each
1+$2.270
10+$1.530
25+$1.390
50+$1.240
100+$1.140
More Pricing...
2700µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
35mm
ZLJ Series
-
4.12A
-40°C
105°C
-
83AK4261

RoHS

Each
1+$2.310
25+$1.930
100+$1.800
250+$1.550
500+$1.400
More Pricing...
2700µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
35mm
FR Series
-
3.75A
-40°C
105°C
-
62W8043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.690
25+$1.900
100+$1.270
250+$1.250
500+$1.220
More Pricing...
2700µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
20mm
FR Series
-
3.3A
-40°C
105°C
-
40Y3500

RoHS

WURTH ELEKTRONIK
Each
1+$7.410
10+$7.080
25+$6.750
50+$6.420
100+$5.660
More Pricing...
2700µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
10mm
22mm
-
41mm
WCAP-ATG8 Series
-
2.86A
-40°C
85°C
-
23AC4513

RoHS

Each
1+$3.360
10+$2.830
25+$2.650
50+$2.470
100+$2.230
More Pricing...
2700µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
FS Series
0.014ohm
3.82A
-40°C
105°C
-
26AH0981

RoHS

Each
1+$1.220
10+$1.170
25+$1.100
50+$1.050
100+$0.928
More Pricing...
2700µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
20mm
WCAP-ATG5 Series
-
1.08A
-40°C
105°C
-
41AH9563

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.400
25+$1.720
100+$1.330
250+$1.300
500+$1.280
More Pricing...
2700µF
25V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
FM Series
-
3.82A
-40°C
105°C
-
26AH0961

RoHS

Each
1+$0.800
10+$0.794
25+$0.739
50+$0.685
100+$0.606
More Pricing...
2700µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
25mm
WCAP-ATG5 Series
-
880mA
-40°C
105°C
-
85Y5121

RoHS

Each
1+$3.720
10+$2.680
25+$2.440
50+$2.190
100+$2.150
More Pricing...
2700µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
31.5mm
FC Series
-
3.635A
-55°C
105°C
AEC-Q200
16AC2972

RoHS

Each
5+$9.980
10+$9.570
15+$8.430
25+$7.890
50+$7.140
More Pricing...
2700µF
40V
-10%, +30%
Axial Leaded
10000 hours @ 125°C
Polar
Axial Leaded
-
21mm
49mm
-
B41689 Series
0.012ohm
10.1A
-55°C
125°C
-
24AC4844

RoHS

Each (Supplied on Full Reel)
Full Reel
250+$1.220
750+$1.200
1250+$1.170
2700µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
20mm
FR Series
-
3.3A
-40°C
105°C
-
62W7717

RoHS

Each
1+$2.100
25+$1.500
100+$1.120
250+$1.100
500+$1.080
More Pricing...
2700µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
20mm
FC Series
-
2.205A
-55°C
105°C
AEC-Q200
16AC3055

RoHS

Each
5+$2.940
10+$2.050
15+$1.920
25+$1.800
50+$1.670
More Pricing...
2700µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
B41888 Series
0.024ohm
2.93A
-55°C
105°C
AEC-Q200
66AH4122

RoHS

Each
1+$1.580
10+$1.500
25+$1.440
50+$1.370
100+$1.210
More Pricing...
2700µF
10V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
30mm
WCAP-ATLL Series
-
2.076A
-55°C
105°C
-
32R8996

RoHS

Each
1+$2.530
25+$1.800
100+$1.270
250+$1.250
500+$1.220
More Pricing...
2700µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
FK Series
-
2.28A
-55°C
105°C
AEC-Q200
62W7930

RoHS

Each
1+$1.790
10+$1.020
25+$0.994
50+$0.968
100+$0.941
More Pricing...
2700µF
16V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
30mm
FM Series
-
3.63A
-40°C
105°C
-
62W7695

RoHS

Each
1+$1.760
10+$1.010
25+$0.960
50+$0.910
100+$0.862
More Pricing...
2700µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
FC Series
-
1.945A
-55°C
105°C
AEC-Q200
62W7718

RoHS

Each
1+$1.840
25+$1.050
100+$0.967
250+$0.948
500+$0.928
More Pricing...
2700µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
30mm
FC Series
-
2.31A
-55°C
105°C
AEC-Q200
85Y5068

RoHS

Date/Lot Code

Each
1+$1.540
10+$0.831
25+$0.789
50+$0.748
100+$0.706
More Pricing...
2700µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
FC Series
-
1.655A
-55°C
105°C
AEC-Q200
1-25 of 83 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK