Print Page
1,562 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 25+ | $1.730 |
| 100+ | $1.320 |
| 250+ | $1.240 |
| 500+ | $1.220 |
| 1000+ | $1.190 |
| 2500+ | $1.170 |
| 5000+ | $1.140 |
Price for:Each
Minimum: 1
Multiple: 1
$2.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUFM1E272Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.83AK4243
Product RangeFM Series
Technical Datasheet
Capacitance2700µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature7000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Product Width-
Product Height25mm
Product RangeFM Series
ESR-
Ripple Current3.82A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Panasonic FM series capacitor are type A, radial leaded polarized aluminium electrolytic capacitor. The capacitance value ranges from 22μF to 6800μF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.
- High reliability
- Rated voltage range of 6.3VDC to 50VDC
- Tolerance of ±20%
- Endurance of 2000h to 7000h at 105°C
- Operating temperature range -40°C to 105°C
Technical Specifications
Capacitance
2700µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
7000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
16mm
Product Width
-
Product Range
FM Series
Ripple Current
3.82A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
25mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

