Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL213838109E3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.69AH0836
Product Range138 AML Series
Your Part Number
91 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.780 |
| 10+ | $2.340 |
| 25+ | $2.190 |
| 50+ | $2.040 |
| 100+ | $1.840 |
| 500+ | $1.690 |
| 1000+ | $1.520 |
| 2500+ | $1.400 |
Price for:Each
Minimum: 1
Multiple: 1
$2.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL213838109E3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.69AH0836
Product Range138 AML Series
Capacitance10µF
Voltage Rating63V
Voltage(DC)63V
Capacitance Tolerance± 20%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Diameter7.7mm
Capacitor Case / PackageAxial Leaded
Series Name138 AML
Height12.7mm
Lead Spacing-
Product Diameter7.7mm
Product Length12.7mm
Product Width-
Product Height-
Product Range138 AML Series
ESR13ohm
Ripple Current59mA
Supplier Package-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Voltage(DC)
63V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Capacitor Case / Package
Axial Leaded
Height
12.7mm
Product Diameter
7.7mm
Product Width
-
Product Range
138 AML Series
Ripple Current
59mA
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
63V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 105°C
Diameter
7.7mm
Series Name
138 AML
Lead Spacing
-
Product Length
12.7mm
Product Height
-
ESR
13ohm
Supplier Package
-
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Alternatives for MAL213838109E3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate