Print Page
281 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.280 |
| 10+ | $4.420 |
| 25+ | $4.210 |
| 50+ | $3.990 |
| 100+ | $3.270 |
| 500+ | $3.100 |
| 1000+ | $3.020 |
| 2500+ | $2.920 |
Price for:Each
Minimum: 1
Multiple: 1
$6.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTE1307Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.18F865
Product RangeTE Series
Technical Datasheet
Capacitance50µF
Voltage(DC)50V
Capacitance Tolerance-10%, +75%
Product RangeTE Series
Lead Spacing-
PolarityPolar
Product Diameter9.779mm
Operating Temperature Min-40°C
Product Height24.714mm
Operating Temperature Max105°C
Lifetime @ Temperature1000 hours @ 105°C
ESR-
SVHCTo Be Advised
Product Overview
The TE1307 is an axial leaded Little-Lytic Aluminum Electrolytic Capacitor feature metal-encased with clear plastic outer insulating sleeve. The TE series electrolytic capacitor provides proven dependable performance in the industrial and electronic equipment with either transistor or modified electron-tube circuits. All terminal connections welded, eliminating possibility of open or intermittent contacts occasionally found in pressure joints of conventional capacitors. Excellent circuit performance when used as coupling capacitors. Minimum drain and long battery life when used in battery bypass applications.
- Better performance under life test than most miniature aluminum electrolytic capacitors
Technical Specifications
Capacitance
50µF
Capacitance Tolerance
-10%, +75%
Lead Spacing
-
Product Diameter
9.779mm
Product Height
24.714mm
Lifetime @ Temperature
1000 hours @ 105°C
SVHC
To Be Advised
Voltage(DC)
50V
Product Range
TE Series
Polarity
Polar
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
ESR
-
Technical Docs (2)
Alternatives for TE1307
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability