0
0 Items$0.00

12000µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

24 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87R0048

RoHS

Each
1+
$11.730
10+
$7.720
25+
$7.640
50+
$7.550
100+
$7.460
More Pricing...
Min: 1 / Mult: 1
12000µF
63V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
35mm
45mm
10mm
-
6.83A
-40°C
85°C
83AH9712

RoHS

Each
1+
$17.310
10+
$11.740
25+
$11.530
50+
$11.340
100+
$11.130
More Pricing...
Min: 1 / Mult: 1
12000µF
63V
± 20%
Press Fit
8000 hours @ 105°C
Polar
ALF80 Series
35mm
50mm
-
0.034ohm
10.62A
-40°C
105°C
16AC3181

RoHS

Each
1+
$320.910
Min: 1 / Mult: 1
12000µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
B43712 Series
90mm
221mm
31.7mm
2800µohm
29.2A
-40°C
85°C
16AC2913

RoHS

Each
1+
$9.820
10+
$6.360
25+
$6.310
50+
$6.280
100+
$6.240
More Pricing...
Min: 1 / Mult: 1
12000µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
35mm
45mm
10mm
-
4.78A
-40°C
105°C
55T0421

RoHS

Each
1+
$3.640
50+
$3.310
100+
$3.060
250+
$2.870
500+
$2.700
Min: 1 / Mult: 1
12000µF
25V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
25mm
31mm
10mm
-
3A
-40°C
105°C
97M5140

RoHS

Date/Lot Code

Each
1+
$6.030
10+
$5.530
25+
$5.530
50+
$5.530
100+
$5.530
More Pricing...
Min: 1 / Mult: 1
12000µF
63V
± 20%
Snap-In
3000 hours @ 85°C
Polar
SLPX Series
30mm
50mm
10mm
0.033ohm
7.75A
-40°C
85°C
55T0559

RoHS

Each
1+
$3.220
50+
$3.220
100+
$3.220
250+
$3.220
500+
$3.220
Min: 1 / Mult: 1
12000µF
50V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
30mm
45mm
10mm
-
4.4A
-40°C
85°C
07AM0049

RoHS

Each
1+
$262.300
5+
$259.630
10+
$256.780
25+
$245.520
Min: 1 / Mult: 1
12000µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
76.9mm
220.7mm
31.7mm
8300µohm
30.1A
-40°C
85°C
06AM9725

RoHS

Each
1+
$11.590
10+
$11.170
25+
$9.960
50+
$9.380
100+
$8.580
More Pricing...
Min: 1 / Mult: 1
12000µF
63V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
35mm
45mm
10mm
-
6.83A
-40°C
85°C
26AM8277

RoHS

Each
1+
$298.920
5+
$292.530
10+
$286.140
Min: 1 / Mult: 1
12000µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43706 Series
90mm
221mm
31.7mm
7700µohm
51.7A
-40°C
85°C
59K0435

RoHS

Date/Lot Code

Each
1+
$6.040
10+
$6.040
25+
$6.040
50+
$6.040
100+
$6.040
Min: 1 / Mult: 1
12000µF
50V
± 20%
Snap-In
3000 hours @ 85°C
Polar
380LX Series
30mm
45mm
10mm
0.033ohm
6.4A
-40°C
85°C
95F4456

RoHS

Each
Pricing is unavailable. Please contact customer services.
12000µF
50V
-10%, +50%
Screw
3000 hours @ 105°C
Polar
36DA Series
35mm
79mm
-
-
7.8A
-40°C
85°C
51AH5753

RoHS

Each
1+
$31.080
5+
$26.050
10+
$21.010
25+
$20.930
50+
$20.860
More Pricing...
Min: 1 / Mult: 1
12000µF
100V
± 20%
Screw
7000 hours @ 105°C
Polar
ALS80 Series
51mm
82mm
22.2mm
0.03ohm
15.4A
-40°C
105°C
67R9727

RoHS

Each
Pricing is unavailable. Please contact customer services.
12000µF
200V
-10%, +50%
Screw
3000 hours @ 105°C
Polar
36DA Series
76mm
117mm
-
-
14.27A
-40°C
85°C
27T9746

RoHS

Each
1+
$161.280
Min: 10 / Mult: 10
12000µF
450V
± 20%
Screw
500 hours @ 85°C
Polar
LNC Series
90mm
185mm
31.8mm
-
38.2A
-40°C
85°C
01C5134

RoHS

Each
Pricing is unavailable. Please contact customer services.
12000µF
160V
-10%, +50%
Screw
3000 hours @ 105°C
Polar
36DA Series
63.5mm
105mm
-
-
-
-40°C
95°C
31M1281

RoHS

Each
Pricing is unavailable. Please contact customer services.
12000µF
63V
± 20%
Screw
3000 hours @ 105°C
Polar
U32D Series
35mm
80mm
12.7mm
0.0201ohm
-
-40°C
105°C
27T9682

RoHS

Each
10+
$113.770
25+
$111.160
50+
$108.540
Min: 10 / Mult: 10
12000µF
400V
± 20%
Screw
500 hours @ 85°C
Polar
LNC Series
90mm
145mm
31.8mm
-
37.1A
-40°C
85°C
27T9721

RoHS

Each
10+
$84.630
25+
$84.620
50+
$84.620
100+
$84.620
Min: 15 / Mult: 15
12000µF
350V
± 20%
Screw
500 hours @ 105°C
Polar
LNC Series
76.2mm
155mm
31.8mm
-
28.2A
-40°C
85°C
27T9722

RoHS

Each
1+
$91.860
Min: 10 / Mult: 10
12000µF
350V
± 20%
-
500 hours @ 105°C
Polar
LNC Series
90mm
120mm
31.8mm
-
-
-40°C
85°C
06AM9796

RoHS

Each
1+
$6.960
10+
$6.310
25+
$5.920
50+
$5.550
100+
$5.060
More Pricing...
Min: 1 / Mult: 1
12000µF
35V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
30mm
40mm
10mm
-
3.75A
-40°C
105°C
07AM0072

RoHS

Each
1+
$247.240
5+
$244.720
10+
$242.040
25+
$231.420
Min: 1 / Mult: 1
12000µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
B43712 Series
90mm
221mm
31.7mm
0.01ohm
29.2A
-40°C
85°C
06AM9770

RoHS

Each
1+
$9.180
10+
$8.850
25+
$7.890
50+
$7.430
100+
$6.800
More Pricing...
Min: 1 / Mult: 1
12000µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
35mm
45mm
10mm
-
4.78A
-40°C
105°C
16AC3166

RoHS

Each
1+
$239.540
5+
$231.780
10+
$214.040
25+
$208.490
50+
$206.280
More Pricing...
Min: 1 / Mult: 1
12000µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
76.9mm
220.7mm
31.7mm
3000µohm
30.1A
-40°C
85°C
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK