0
0 Items$0.00

820µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

37 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55Y8685

RoHS

Each
1+
$5.870
Min: 1 / Mult: 1
820µF
250V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
30mm
40mm
10mm
0.11ohm
2A
-25°C
105°C
-
34AH0218

RoHS

Each
1+
$26.690
10+
$19.970
25+
$19.180
50+
$18.410
100+
$17.620
Min: 1 / Mult: 1
820µF
450V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
40mm
60mm
10mm
0.177ohm
8.14A
-40°C
85°C
-
51AH5760

RoHS

Date/Lot Code

Each
1+
$15.590
5+
$15.590
10+
$15.590
Min: 1 / Mult: 1
820µF
500V
± 20%
Screw
6000 hours @ 105°C
Polar
ALS80 Series
36mm
105mm
12.8mm
0.261ohm
8.9A
-40°C
105°C
-
46Y7893

RoHS

Date/Lot Code

Each
1+
$3.240
10+
$3.160
25+
$3.090
50+
$3.020
100+
$2.950
More Pricing...
Min: 1 / Mult: 1
820µF
100V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
22mm
30mm
10mm
0.1ohm
1.14A
-40°C
105°C
-
87X4918

RoHS

Each
1+
$31.450
5+
$27.400
10+
$24.450
25+
$23.630
50+
$23.350
More Pricing...
Min: 1 / Mult: 1
820µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43508 Series
35mm
50mm
10mm
0.15ohm
2.33A
-40°C
105°C
-
40Y3786

RoHS

Date/Lot Code

Each
1+
$24.700
10+
$23.760
25+
$22.810
50+
$21.870
100+
$20.920
More Pricing...
Min: 1 / Mult: 1
820µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
WCAP-AIL8 Series
35mm
63mm
10mm
-
3.2A
-25°C
85°C
-
50AC5344

RoHS

Date/Lot Code

Each
1+
$37.380
Min: 1 / Mult: 1
820µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
40mm
60mm
-
0.11ohm
3.73A
-40°C
105°C
-
55T0542

RoHS

Each
1+
$7.030
50+
$6.390
100+
$5.910
250+
$5.540
500+
$5.220
Min: 1 / Mult: 1
820µF
250V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
35mm
45mm
10mm
-
3.1A
-25°C
85°C
-
05AC8552

RoHS

Date/Lot Code

Each
1+
$39.350
5+
$33.800
10+
$28.250
25+
$28.050
50+
$27.860
More Pricing...
Min: 1 / Mult: 1
820µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
35mm
60mm
-
0.12ohm
3.44A
-40°C
105°C
-
16AC3150

RoHS

Each
1+
$7.720
Min: 1 / Mult: 1
820µF
250V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B43630 Series
30mm
30mm
10mm
0.055ohm
2.6A
-40°C
85°C
-
16AC3143

RoHS

Each
1+
$13.850
Min: 1 / Mult: 1
820µF
400V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B43630 Series
30mm
55mm
10mm
0.045ohm
3.76A
-40°C
85°C
-
92AH8093

RoHS

Each
1+
$6.750
Min: 1 / Mult: 1
820µF
200V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43634 Series
22mm
45mm
10mm
0.11ohm
2.98A
-40°C
85°C
-
92AH8056

RoHS

Each
1+
$8.180
Min: 1 / Mult: 1
820µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
22mm
50mm
10mm
0.12ohm
2.11A
-40°C
105°C
-
25AJ0647

RoHS

Each
1+
$21.130
10+
$16.790
25+
$16.240
50+
$15.570
100+
$15.210
More Pricing...
Min: 1 / Mult: 1
820µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43548 Series
35mm
55mm
10mm
0.11ohm
5.01A
-25°C
105°C
-
06W1136

RoHS

Date/Lot Code

Each
1+
$24.130
10+
$19.090
25+
$18.050
50+
$17.010
100+
$16.360
More Pricing...
Min: 1 / Mult: 1
820µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
VXH Series
35mm
50mm
10mm
-
2.47A
-25°C
105°C
-
06AM9923

RoHS

Each
1+
$16.660
Min: 1 / Mult: 1
820µF
400V
± 20%
Snap-In
3000 hours @ 85°C
Polar
B43544 Series
35mm
55mm
10mm
0.085ohm
4.37A
-40°C
105°C
-
25AM3381

RoHS

Date/Lot Code

Each
1+
$40.450
5+
$38.160
10+
$35.880
25+
$33.600
50+
$31.310
More Pricing...
Min: 1 / Mult: 1
820µF
550V
± 20%
Snap-In
3000 hours @ 85°C
Polar
B43613 Series
45mm
70mm
-
0.15ohm
3.69A
-40°C
105°C
-
25AM3357

RoHS

Date/Lot Code

Each
1+
$25.540
10+
$19.200
25+
$18.570
50+
$18.210
100+
$18.210
Min: 1 / Mult: 1
820µF
450V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43610 Series
40mm
45mm
-
0.14ohm
3.95A
-40°C
85°C
-
25AM3365

RoHS

Date/Lot Code

Each
1+
$38.960
5+
$36.740
10+
$34.530
25+
$32.320
50+
$30.100
More Pricing...
Min: 1 / Mult: 1
820µF
550V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43611 Series
45mm
60mm
-
0.18ohm
2.91A
-40°C
85°C
-
45AM3586

RoHS

Each
1+
$20.900
10+
$20.060
25+
$18.950
50+
$17.140
100+
$16.270
More Pricing...
Min: 1 / Mult: 1
820µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43656 Series
35mm
55mm
10mm
0.12ohm
4.42A
-40°C
105°C
AEC-Q200
16M7252

RoHS

Date/Lot Code

Each
1+
$2.860
10+
$2.860
25+
$2.860
50+
$2.860
100+
$2.860
More Pricing...
Min: 1 / Mult: 1
820µF
200V
± 20%
Snap-In
2000 hours @ 85°C
Polar
KMQ Series
25.4mm
35mm
10mm
-
2.04A
-25°C
105°C
-
66Y9568

RoHS

Date/Lot Code

Each
1+
$15.630
10+
$11.790
25+
$11.350
50+
$10.920
100+
$10.490
Min: 1 / Mult: 1
820µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
KMS Series
35mm
50mm
10mm
-
2.69A
-25°C
105°C
-
97M5696

RoHS

Date/Lot Code

Each
1+
$5.790
10+
$5.230
25+
$4.920
50+
$4.590
100+
$4.190
More Pricing...
Min: 1 / Mult: 1
820µF
160V
± 20%
Snap-In
3000 hours @ 85°C
Polar
SLP Series
30mm
30mm
10mm
0.243ohm
3A
-25°C
105°C
-
54K5945

RoHS

Each
1+
$6.060
10+
$4.460
25+
$4.130
50+
$3.790
100+
$3.470
More Pricing...
Min: 1 / Mult: 1
820µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
30mm
30mm
10mm
-
2.04A
-40°C
105°C
-
16M7269

RoHS

Each
Pricing is unavailable. Please contact customer services.
820µF
250V
± 20%
Snap-In
2000 hours @ 85°C
Polar
KMQ Series
25.4mm
45mm
10mm
-
2A
-25°C
105°C
-
1-25 of 37 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK