SMD MLCC Stacked Multilayer Ceramic Capacitors:

377 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Stacking Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
53W0106

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.440
10+
$2.910
25+
$2.910
50+
$2.910
100+
$2.820
More Pricing...
Min: 1 / Mult: 1
22µF
100V
2220 [5750 Metric]
± 20%
X7S
5mm
MEGACAP CKG Series
-55°C
125°C
-
53W0109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.130
10+
$2.650
25+
$2.650
50+
$2.650
100+
$2.640
More Pricing...
Min: 1 / Mult: 1
2.2µF
450V
2220 [5750 Metric]
± 20%
X7T
5mm
MEGACAP CKG Series
-55°C
125°C
-
84Y5695

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.140
10+
$3.500
25+
$3.500
50+
$3.500
100+
$3.320
More Pricing...
Min: 1 / Mult: 1
22µF
100V
2220 [5750 Metric]
± 20%
X7S
5mm
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
94AC9152

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.950
10+
$3.650
25+
$3.370
50+
$3.110
100+
$2.840
More Pricing...
Min: 1 / Mult: 1
33µF
50V
2220 [5750 Metric]
± 20%
X7R
6.4mm
KCM Series
-55°C
125°C
AEC-Q200
92AH5340

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.940
10+
$1.990
25+
$1.920
50+
$1.830
100+
$1.530
More Pricing...
Min: 1 / Mult: 1
0.22µF
1kV
2220 [5750 Metric]
± 20%
X7R
4.8mm
KRM Series
-55°C
125°C
-
65AH5713

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
200+
$3.630
400+
$3.580
800+
$3.490
1200+
$3.400
Min: 200 / Mult: 200
2.2µF
250V
2220 [5650 Metric]
± 20%
X7R
5mm
KPS SMD Series
-55°C
125°C
-
92AH5348

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.470
10+
$4.000
25+
$3.890
50+
$3.770
100+
$3.250
More Pricing...
Min: 1 / Mult: 1
22µF
100V
2220 [5750 Metric]
± 20%
X7R
6.4mm
KRM Series
-55°C
125°C
-
31AJ4315

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
300+
$4.180
600+
$4.180
1200+
$5.560
Min: 300 / Mult: 300
0.024µF
1.2kV
2220 [5750 Metric]
± 10%
C0G / NP0
5mm
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
66AJ7265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.460
10+
$4.070
25+
$4.030
50+
$3.970
100+
$3.150
More Pricing...
Min: 1 / Mult: 1
22µF
100V
2220 [5750 Metric]
± 20%
X7R
6.4mm
KRM Series
-55°C
125°C
-
50AJ9669

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.870
10+
$1.870
25+
$1.870
50+
$1.870
100+
$1.870
Min: 1 / Mult: 1
0.24µF
1kV
2220 [5750 Metric]
± 10%
X7R
5.1mm
KONNEKT Series
-55°C
125°C
AEC-Q200
50AJ9671

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.710
10+
$1.710
25+
$1.710
50+
$1.710
100+
$1.710
Min: 1 / Mult: 1
0.03µF
3kV
2220 [5750 Metric]
± 10%
X7R
5.1mm
KONNEKT Series
-55°C
125°C
AEC-Q200
79Y4112

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$2.590
2000+
$2.550
Min: 1000 / Mult: 1000
22µF
100V
2220 [5750 Metric]
± 20%
X7S
5mm
MEGACAP CKG Series
-55°C
125°C
-
71AH2995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$15.430
10+
$12.500
25+
$12.380
50+
$12.260
100+
$10.960
More Pricing...
Min: 1 / Mult: 1
100µF
25V
2220 [5750 Metric]
± 20%
X7R
5mm
MEGACAP CKG Series
-55°C
125°C
-
92AH5341

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$2.450
1000+
$2.390
2000+
$2.370
3000+
$2.340
Min: 500 / Mult: 500
47µF
35V
2220 [5750 Metric]
± 20%
X7R
6.4mm
KRM Series
-55°C
125°C
-
41AH1891

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
800+
$3.350
Min: 800 / Mult: 800
22µF
50V
2220 [5650 Metric]
± 20%
X7R
5mm
KPS SMD Series
-55°C
125°C
-
92AH5330

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.220
10+
$3.730
25+
$3.550
50+
$3.370
100+
$3.100
More Pricing...
Min: 1 / Mult: 1
33µF
50V
2220 [5750 Metric]
± 20%
X7R
6.4mm
KCM Series
-55°C
125°C
AEC-Q200
99AC8944

RoHS

Date/Lot Code

Each
1+
$45.510
5+
$43.540
10+
$41.550
25+
$41.380
50+
$41.230
More Pricing...
Min: 1 / Mult: 1
2.5µF
900V
SMD
± 20%
-
-
Ceralink
-40°C
150°C
AEC-Q200
99AC8938

RoHS

Each
1+
$40.280
5+
$37.920
10+
$34.470
25+
$34.470
50+
$34.450
More Pricing...
Min: 1 / Mult: 1
10µF
500V
SMD
± 20%
-
9.1mm
B58035U Series
-40°C
150°C
AEC-Q200
71AH2996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.760
10+
$5.190
25+
$5.140
50+
$5.090
100+
$4.360
More Pricing...
Min: 1 / Mult: 1
10µF
100V
2220 [5750 Metric]
± 20%
X7R
5mm
MEGACAP CKG Series
-55°C
125°C
-
66AH5665

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
200+
$3.530
400+
$3.480
800+
$3.450
1200+
$3.420
Min: 200 / Mult: 200
47µF
25V
2220 [5650 Metric]
± 20%
X7R
5mm
KPS SMD Series
-55°C
125°C
AEC-Q200
03AJ1863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.420
10+
$3.750
25+
$3.620
50+
$3.480
100+
$2.890
More Pricing...
Min: 1 / Mult: 1
47µF
35V
2220 [5750 Metric]
± 20%
X7R
6.4mm
KRM Series
-55°C
125°C
-
13AJ5569

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.570
10+
$4.620
25+
$4.230
50+
$3.830
100+
$3.580
More Pricing...
Min: 1 / Mult: 1
0.24µF
1kV
2220 [5750 Metric]
± 10%
X7R
5.1mm
KONNEKT Series
-55°C
125°C
AEC-Q200
64AJ4496

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.170
10+
$2.850
25+
$2.580
50+
$2.290
100+
$2.080
More Pricing...
Min: 1 / Mult: 1
10µF
100V
2220 [5750 Metric]
± 10%
X7R
3.7mm
KRM Series
-55°C
125°C
-
64AJ4498

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
200+
$2.770
400+
$2.710
800+
$2.670
1200+
$2.630
Min: 200 / Mult: 200
22µF
100V
2220 [5750 Metric]
± 20%
X7R
6.4mm
KRM Series
-55°C
125°C
-
64AJ4495

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.208
4000+
$0.205
8000+
$0.201
12000+
$0.198
Min: 2000 / Mult: 2000
22µF
25V
0805 [2012 Metric]
± 20%
X5R
1.9mm
KRM Series
-55°C
85°C
-
1-25 of 377 items
of 16 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK