13 Product Results Found for "QUICK"
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $11.630 10+ $10.490 25+ $9.390 50+ $8.290 100+ $7.950 | Metallized PP | Can | 14µF | ± 5% | 460V | Stud Mount - M8 | Quick Connect | GRADE III (Test Condition B) | - | - | - | 65mm | B33331V Series | -40°C | 85°C | ||||||
74R9392 | Each | 25+ $215.200 | - | Can | 4µF | ± 10% | 2.5kV | Panel Mount | Quick Connect | - | 20.64mm | 73.91mm | 48.51mm | 124mm | A26F7000 Series | -40°C | 75°C | |||||
74R9386 | Each | 25+ $250.870 | - | Can | 8µF | ± 10% | 1.5kV | Panel Mount | Quick Connect | - | 20.57mm | 73.91mm | 48.51mm | 149.35mm | A26F7000 Series | -40°C | 75°C | |||||
74R9382 | Each | 100+ $137.100 | - | Can | 2µF | ± 10% | 1.5kV | Panel Mount | Quick Connect | - | 20.57mm | 54.86mm | 33.27mm | 95.24mm | A26F7000 Series | -40°C | 75°C | |||||
74R9391 | Each | 25+ $229.670 | - | Can | 2µF | ± 10% | 2.5kV | Panel Mount | Quick Connect | - | 20.64mm | 54.86mm | 33.27mm | 124mm | A26F7000 Series | -40°C | 75°C | |||||
74R9388 | Each | 1+ $103.460 5+ $99.300 10+ $89.510 25+ $86.150 50+ $84.910 More Pricing... | - | Can | 0.1µF | ± 10% | 2.5kV | Panel Mount | Quick Connect | - | 20.64mm | 54.86mm | 33.27mm | 69.84mm | A26F7000 Series | -40°C | 75°C | |||||
Each | 100+ $126.570 | - | Can | 0.25µF | ± 10% | 2.5kV | Panel Mount | Quick Connect | - | 20.64mm | 54.86mm | 33.27mm | 69.84mm | A26F7000 Series | -40°C | 75°C | ||||||
74R9385 | Each | 25+ $232.200 | - | Can | 6µF | ± 10% | 1.5kV | Panel Mount | Quick Connect | - | 20.64mm | 73.91mm | 48.51mm | 124mm | A26F7000 Series | -40°C | 75°C | |||||
74R9381 | Each | 100+ $119.340 | - | Can | 1µF | ± 10% | 1.5kV | Panel Mount | Quick Connect | - | 20.64mm | 54.86mm | 33.27mm | 69.84mm | A26F7000 Series | -40°C | 75°C | |||||
74R9390 | Each | 100+ $117.650 | - | Can | 0.5µF | ± 10% | 2.5kV | Panel Mount | Quick Connect | - | 20.64mm | 54.86mm | 33.27mm | 69.84mm | A26F7000 Series | -40°C | 75°C | |||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Can | 16µF | ± 5% | 460V | Stud Mount - M8 | Quick Connect | GRADE III (Test Condition B) | - | - | - | 75mm | B33331V Series | -40°C | 85°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Can | 6µF | ± 5% | 460V | Stud Mount - M8 | Quick Connect | GRADE III (Test Condition B) | - | - | - | 65mm | B33331V Series | -40°C | 85°C | ||||||
Each | 1+ $7.310 10+ $6.460 25+ $5.990 50+ $5.490 100+ $4.890 More Pricing... | Metallized PP | Can | 4µF | ± 5% | 460V | Stud Mount - M8 | Quick Connect | GRADE III (Test Condition B) | - | - | - | 65mm | B33331V Series | -40°C | 85°C | ||||||