0
0 Items$0.00

2416 [6041 Metric] General Purpose Film Capacitors :

19 Products Found
Find a huge range of 2416 [6041 Metric] General Purpose Film Capacitors at Newark Electronics Mexico. We stock a wide range of General Purpose Film Capacitors, such as Radial Box - 2 Pin, Axial Leaded, 0805 [2012 Metric] & 1206 [3216 Metric] General Purpose Film Capacitors from the worlds top manufacturers including: Panasonic

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
53W8313

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.590
25+$1.380
100+$1.170
250+$1.120
500+$1.070
More Pricing...
Metallized PEN Stacked
2416 [6041 Metric]
0.1µF
± 10%
40V
100V
Surface Mount
Wraparound
-
6mm
4.1mm
1.8mm
ECWU(C) Series
-55°C
125°C
25T1189

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.590
25+$0.940
100+$0.878
250+$0.826
500+$0.773
More Pricing...
Metallized PPS Stacked
2416 [6041 Metric]
0.12µF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
6mm
4.1mm
1.9mm
ECHU(X) Series
-55°C
125°C
85AK4185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.120
25+$1.510
100+$1.180
250+$1.110
500+$1.050
More Pricing...
Metallized PPS Stacked
2416 [6041 Metric]
0.22µF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
2.8mm
4.1mm
2.8mm
ECHU(X) Series
-55°C
125°C
53W3632

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.150
25+$1.550
100+$1.210
250+$1.120
500+$1.040
More Pricing...
Metallized PEN Stacked
2416 [6041 Metric]
0.33µF
± 5%
12V
16V
Surface Mount
Wraparound
-
6mm
4.1mm
2mm
ECWU(C) Series
-55°C
105°C
85Y4652

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.890
25+$1.330
100+$1.030
250+$0.944
500+$0.863
More Pricing...
Metallized PPS Stacked
2416 [6041 Metric]
0.15µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
6mm
4.1mm
1.9mm
ECHU(X) Series
-55°C
125°C
47AC4490

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$1.140
4000+$1.110
8000+$1.070
12000+$1.060
Metallized PPS Stacked
2416 [6041 Metric]
0.22µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
6mm
4.1mm
2.8mm
ECHU(X) Series
-55°C
125°C
32R8895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$1.090
Metallized PEN Stacked
2416 [6041 Metric]
0.056µF
± 5%
125V
250V
Surface Mount
Wraparound
-
6mm
4.1mm
2.8mm
ECWU(V16) Series
-55°C
85°C
53W3611

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$1.350
Metallized PPS Stacked
2416 [6041 Metric]
0.12µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
6mm
4.1mm
1.9mm
ECHU(X) Series
-55°C
125°C
66W7848

RoHS

Each (Supplied on Cut Tape)
Cut Tape
750+$8.530
Metallized PEN Stacked
2416 [6041 Metric]
1µF
± 10%
125V
250V
Surface Mount
Wraparound
-
15.2mm
10mm
5.1mm
ECWU(C) Series
-55°C
125°C
53W8315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$1.930
Metallized PEN Stacked
2416 [6041 Metric]
0.047µF
± 10%
125V
250V
Surface Mount
Wraparound
-
6mm
4.1mm
2.4mm
ECWU(C) Series
-55°C
125°C
53W3634

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$1.340
Metallized PEN Stacked
2416 [6041 Metric]
0.47µF
± 5%
12V
16V
Surface Mount
Wraparound
-
6mm
4.1mm
2.8mm
ECWU(C) Series
-55°C
105°C
05W5423

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.868
Metallized PEN Stacked
2416 [6041 Metric]
0.1µF
± 5%
40V
100V
Surface Mount
Wraparound
-
6mm
4.1mm
1.8mm
ECWU(C) Series
-55°C
125°C
85Y4654

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.660
25+$1.360
100+$1.180
250+$1.130
500+$1.080
More Pricing...
Metallized PPS Stacked
2416 [6041 Metric]
0.22µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
6mm
4.1mm
2.8mm
ECHU(X) Series
-55°C
125°C
32R8897

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$1.140
Metallized PEN Stacked
2416 [6041 Metric]
0.068µF
± 5%
125V
250V
Surface Mount
Wraparound
-
6mm
4.1mm
3.2mm
ECWU(V16) Series
-55°C
85°C
25T1190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.832
Metallized PPS Stacked
2416 [6041 Metric]
0.15µF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
6mm
4.1mm
1.9mm
ECHU(X) Series
-55°C
125°C
47AC4491

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.947
4000+$0.927
8000+$0.919
12000+$0.912
Metallized PPS Stacked
2416 [6041 Metric]
0.22µF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
6mm
4.1mm
2.8mm
ECHU(X) Series
-55°C
125°C
53W3613

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.920
Metallized PPS Stacked
2416 [6041 Metric]
0.18µF
± 2%
30V
50V
Surface Mount
-
GRADE II (Test Condition B)
6mm
4.1mm
2.8mm
ECHU(X) Series
-55°C
125°C
62W6432

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.630
25+$1.100
100+$0.699
250+$0.660
500+$0.622
More Pricing...
Metallized PPS Stacked
2416 [6041 Metric]
0.15µF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
2.8mm
4.1mm
1.9mm
ECHU(X) Series
-55°C
125°C
53W3633

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$1.220
Metallized PEN Stacked
2416 [6041 Metric]
0.39µF
± 5%
12V
16V
Surface Mount
Wraparound
-
6mm
4.1mm
2.4mm
ECWU(C) Series
-55°C
105°C
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK