0
0 Items$0.00

General Purpose Film Capacitors :

25 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
43J2695

RoHS

Date/Lot Code

Each
1+$1.490
10+$1.010
25+$0.909
50+$0.813
100+$0.754
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.8mm
7.8mm
13mm
B32529 Series
-55°C
125°C
AEC-Q200
49W1600

RoHS

Date/Lot Code

Each
1+$1.360
10+$0.720
25+$0.695
50+$0.672
100+$0.648
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
200V
400V
Through Hole
Radial Leaded
-
15mm
18.5mm
7.8mm
17mm
ECQE(F) Series
-40°C
105°C
-
99AJ6488

RoHS

Date/Lot Code

Each
1+$2.630
25+$1.860
100+$1.300
250+$1.270
500+$1.240
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.033µF
± 10%
500V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15.2mm
18.5mm
7.8mm
13.5mm
PME261/P561 Series
-40°C
100°C
-
83AK4068

RoHS

Each
1+$0.999
10+$0.514
25+$0.495
50+$0.476
100+$0.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
84V
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
7.8mm
11mm
ECWFD Series
-40°C
110°C
-
48M6566

RoHS

Date/Lot Code

Each
1+$1.160
10+$0.599
25+$0.578
50+$0.555
100+$0.474
More Pricing...
Metallized PP
Radial Leaded
0.47µF
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18.5mm
7.8mm
17mm
MMR Series
-40°C
105°C
-
47AC4575

RoHS

Date/Lot Code

Each
1+$0.996
10+$0.561
25+$0.517
50+$0.473
100+$0.429
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
7.8mm
11mm
ECWFD Series
-40°C
110°C
-
82AH6810

RoHS

Date/Lot Code

Each
10+$0.508
20+$0.498
30+$0.488
50+$0.478
100+$0.467
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.022µF
± 5%
400V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.8mm
7.8mm
13mm
B32529 Series
-55°C
125°C
AEC-Q200
47AC4576

RoHS

Each
1+$1.040
10+$0.584
25+$0.569
50+$0.553
100+$0.538
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
7.5mm
17.5mm
7.8mm
16mm
ECWFD Series
-40°C
110°C
-
41Y9932

RoHS

Each
10+$1.230
20+$1.160
30+$1.080
50+$1.010
100+$0.938
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.8mm
7.8mm
13mm
B32529 Series
-55°C
125°C
AEC-Q200
43AC8618

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.090
10+$0.586
15+$0.575
25+$0.564
50+$0.552
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.8mm
7.8mm
13mm
B32529 Series
-55°C
125°C
AEC-Q200
16AC3421

RoHS

Each
1+$2.700
10+$2.170
25+$2.010
50+$1.850
100+$1.670
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.033µF
± 10%
500V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15.2mm
18.5mm
7.8mm
13.5mm
PME261/P561 Series
-40°C
100°C
-
09AK2342

RoHS

Each
1+$0.819
250+$0.640
500+$0.579
1000+$0.530
5000+$0.489
Metallized PP
-
1µF
± 5%
-
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
7.8mm
11mm
ECWFD Series
-40°C
110°C
-
09AK2343

RoHS

Each
1+$1.120
10+$0.589
25+$0.549
50+$0.509
100+$0.469
More Pricing...
Metallized PP
-
1µF
± 5%
-
450V
Through Hole
Radial Leaded
-
7.5mm
17.5mm
7.8mm
16mm
ECWFD Series
-40°C
110°C
-
39AM8636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.380
25+$1.310
100+$1.200
250+$1.090
500+$0.995
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.33µF
± 10%
-
630V
Through Hole
Radial Leaded
-
22.5mm
26mm
7.8mm
17mm
ECQE(F) Series
-40°C
105°C
-
03AM7597

RoHS

Each
1+$1.180
10+$0.935
25+$0.864
50+$0.792
100+$0.710
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.033µF
± 5%
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.8mm
7.8mm
13mm
B32529 Series
-55°C
125°C
AEC-Q200
82AH6818

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.794
12000+$0.778
20000+$0.762
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 20%
32V
50V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.8mm
7.8mm
13mm
B32529 Series
-55°C
125°C
AEC-Q200
06R6588

RoHS

Date/Lot Code

Each
4000+$1.800
8000+$1.400
12000+$1.280
20000+$0.894
40000+$0.791
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
3.3µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.8mm
7.8mm
13mm
B32529 Series
-55°C
125°C
AEC-Q200
49W2543

RoHS

Each
400+$0.404
800+$0.379
1200+$0.374
2000+$0.369
4000+$0.364
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
84V
450V
Through Hole
PC Pin
-
7.5mm
17.5mm
7.8mm
11mm
ECWFD Series
-40°C
110°C
-
82AH6813

RoHS

Date/Lot Code

Each
1+$1.780
10+$1.130
25+$1.070
50+$1.000
100+$0.937
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.8mm
7.8mm
13mm
B32529 Series
-55°C
125°C
AEC-Q200
49W2505

RoHS

Each
1000+$0.379
2000+$0.352
3000+$0.347
5000+$0.341
10000+$0.340
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
141V
630V
Through Hole
PC Pin
GRADE II (Test Condition B)
15mm
18.2mm
7.8mm
12.9mm
ECWF(A) Series
-40°C
105°C
-
82AH0793

RoHS

Date/Lot Code

Each
1+$1.060
10+$0.531
25+$0.506
50+$0.481
100+$0.456
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
84V
450V
Through Hole
PC Pin
-
15mm
17.5mm
7.8mm
11mm
ECWFD Series
-40°C
110°C
-
28AK7703

RoHS

Each (Supplied on Full Reel)
Full Reel
3200+$0.689
9600+$0.614
16000+$0.601
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.8mm
7.8mm
13mm
B32529 Series
-55°C
125°C
AEC-Q200
28AK7704

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+$0.640
12000+$0.608
20000+$0.597
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.8mm
7.8mm
13mm
B32529 Series
-55°C
125°C
AEC-Q200
46AM2931

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.900
25+$1.310
100+$1.010
250+$1.000
500+$0.896
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 20%
32V
50V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.8mm
7.8mm
13mm
B32529 Series
-55°C
125°C
AEC-Q200
23M5306
Each
Pricing is unavailable. Please contact customer services.
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
32V
50V
Through Hole
Radial Leaded
-
5mm
7.8mm
7.8mm
13mm
B32529 Series
-55°C
100°C
-
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK