Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECWFD2W105JCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.47AC4575
Product RangeECWFD Series
Your Part Number
788 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.914 |
| 10+ | $0.519 |
| 25+ | $0.484 |
| 50+ | $0.449 |
| 100+ | $0.414 |
| 500+ | $0.371 |
| 1000+ | $0.368 |
| 2500+ | $0.365 |
Price for:Each
Minimum: 1
Multiple: 1
$0.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECWFD2W105JCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.47AC4575
Product RangeECWFD Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1µF
Capacitance Tolerance± 5%
Voltage(AC)84V
Voltage(DC)450V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity Rating-
Lead Spacing15mm
Product Length17.5mm
Product Width7.8mm
Product Height11mm
Product RangeECWFD Series
Operating Temperature Min-40°C
Operating Temperature Max110°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ECWFD series metallized polypropylene film capacitors suitable for active filter circuit and high frequency circuit applications. ECWFD series capacitors have non inductive construction using metalized polypropylene film with flame retardant epoxy resin coating. These film capacitors are non polarized electrical capacitors with an insulated plastic as dielectric.
- Low-loss film capacitor
- Excellent frequency characteristics
- Through hole termination
- Small size
- Low hum sound noise
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1µF
Voltage(AC)
84V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
17.5mm
Product Height
11mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
450V
Capacitor Terminals
Radial Leaded
Lead Spacing
15mm
Product Width
7.8mm
Product Range
ECWFD Series
Operating Temperature Max
110°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
