0
0 Items$0.00

2.5µF Motor Run Capacitors :

11 Products Found
Find a huge range of 2.5µF Motor Run Capacitors at Newark Electronics Mexico. We stock a wide range of Motor Run Capacitors, such as 10µF, 3µF, 2µF & 20µF Motor Run Capacitors from the worlds top manufacturers including: Kemet, TDK, Ducati & Capcom

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
33AC0461

RoHS

Each
1+$10.020
25+$7.680
100+$5.870
250+$5.850
500+$5.830
More Pricing...
Metallized PP
Can
2.5µF
± 5%
-
400V
Wire Leaded
-
10V/µs
25mm
51mm
B32355C Series
-25°C
100°C
13M3907

RoHS

Each
1+$15.260
5+$14.480
10+$13.460
25+$11.800
100+$9.900
More Pricing...
Metallized PP
Can
2.5µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
31.75mm
98.55mm
GEM III 27L Series
-40°C
70°C
47W3416

RoHS

Each
1+$11.950
25+$9.560
100+$7.160
250+$6.960
500+$6.700
More Pricing...
Metallized PP
Can
2.5µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
30mm
52mm
MotorCap B32332 Series
-25°C
85°C
37AJ8929

RoHS

Each
1+$10.170
10+$7.570
25+$7.000
50+$6.410
100+$5.830
More Pricing...
Metallized PP
Can
2.5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
25mm
55mm
C28 Series
-25°C
85°C
47AC2518

RoHS

Each
1+$5.170
10+$4.650
25+$4.340
50+$4.030
100+$3.640
More Pricing...
Metallized PP
Can
2.5µF
± 5%
Stud Mount - M8
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.17 Series
-25°C
70°C
68X2447

RoHS

Each
1+$9.850
10+$6.560
25+$6.150
50+$5.720
100+$5.670
More Pricing...
Metallized PP
Can
2.5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
25mm
58.5mm
C27 Series
-25°C
85°C
85AC1655

RoHS

Each
1+$7.650
10+$6.890
25+$6.420
50+$5.980
100+$5.380
More Pricing...
Metallized PP
Can
2.5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
25mm
58.5mm
C27 Series
-25°C
85°C
15AN2102

RoHS

Each
1+$2.970
Metallized PP
Can
2.5µF
-
Stud Mount - M8
470V
Quick Connect
-
-
30mm
-
-
-25°C
85°C
15AN0645

RoHS

Each
1+$2.500
-
Can
2.5µF
± 5%
-
470V
Quick Connect
-
15V/µs
25mm
58mm
C27 Series
-25°C
-
15AN2101

RoHS

Each
1+$4.670
-
Can
2.5µF
± 5%
Stud Mount - M8
470V
Quick Connect
-
20V/µs
25mm
60mm
C87 Series
-
85°C
15AN2112

RoHS

Each
1+$4.460
Metallized PP
Can
2.5µF
± 5%
-
470V
Quick Connect
-
-
30mm
48mm
-
-25°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK