Need more?
| Quantity | Price |
|---|---|
| 1+ | $44.560 |
| 5+ | $41.950 |
| 10+ | $39.350 |
| 25+ | $36.210 |
| 50+ | $32.470 |
| 100+ | $30.970 |
Product Information
Product Overview
The 97F6934 is a Film Capacitor with quick-connect terminals and a round unpainted aluminum can case. The GEM III series capacitor is manufactured with high-grade metallized polypropylene film. The film is wound into capacitor rolls on high-speed and high-precision machines. The winding is extremely tight so that there is not enough space between the layers for corona (localized partial electrical discharges) to occur. The rolls are sprayed on both ends with metal to make the connection to the extremely thin edges of the metallized electrodes. This process is critical to the quality and performance of the capacitors. The rolls are assembled in metal cases, Regal-Beloit's proprietary Dielektrol VI liquid is introduced under vacuum and the capacitor is sealed. This capacitor is designed specifically for the HID Lighting applications where the capacitor is used as part of the ballast circuit for mercury vapor, metal halide and high-pressure sodium lamps.
- 30μA Maximum leakage current
- 60000 hours with 90% survival operating life
- 0.1% Maximum dissipation factor
Technical Specifications
Metallized PP
26µF
Panel Mount
Quick Connect
-
98.55mm
-40°C
No SVHC (19-Jan-2021)
Can
± 3%
540V
20.57mm
50.8mm
GEM III 97F6000 Series
90°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate