0
0 Items$0.00

Motor Run Capacitors :

318 Products Found
Find a huge range of Motor Run Capacitors at Newark Electronics Mexico. We stock a large selection of Motor Run Capacitors, including new and most popular products from the world's top manufacturers including: Kemet, Capcom, Ducati, TDK & LCR Components

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
05M2917

RoHS

Each
1+$12.030
25+$11.540
100+$10.180
250+$9.520
500+$8.620
More Pricing...
Metallized PP
Can
25µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
67R8909

RoHS

Each
1+$11.960
25+$9.340
100+$7.960
250+$7.690
500+$7.410
More Pricing...
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
45mm
93mm
C27 Series
-25°C
85°C
05M2899

RoHS

Each
1+$10.390
25+$9.970
100+$8.790
250+$8.230
500+$7.440
More Pricing...
Metallized PP
Can
3µF
± 5%
-
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
67R8911

RoHS

Each
1+$14.870
5+$13.910
10+$12.930
25+$12.120
100+$11.290
More Pricing...
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
50mm
120mm
C27 Series
-25°C
85°C
13H6636

RoHS

Each
1+$15.480
5+$14.820
10+$14.150
25+$12.740
100+$11.310
More Pricing...
-
Can
3µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
-
25mm
49mm
-
-25°C
70°C
47M3014

RoHS

Each
1+$17.960
5+$17.520
10+$17.060
25+$16.230
100+$15.400
More Pricing...
-
Can
4µF
-
Stud Mount - M8
-
Wire Leaded
-
-
28mm
55mm
-
-25°C
85°C
05M2902

RoHS

Each
1+$5.120
10+$4.600
25+$4.290
50+$4.000
100+$3.600
More Pricing...
Metallized PP
Can
4µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
05M2906

RoHS

Each
1+$7.440
10+$6.690
25+$6.230
50+$5.800
100+$5.230
More Pricing...
Metallized PP
Can
8µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
93B3318

RoHS

Each
1+$27.590
5+$25.460
10+$23.320
25+$22.280
100+$21.240
More Pricing...
-
Can
10µF
-
Stud Mount - M8
-
Wire Leaded
-
-
40mm
70mm
-
-25°C
85°C
67R8900

RoHS

Date/Lot Code

Each
1+$4.810
10+$3.530
25+$3.280
50+$3.020
100+$2.770
More Pricing...
Metallized PP
Can
3µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
25mm
58mm
C27 Series
-25°C
85°C
05M2901

RoHS

Each
1+$10.090
25+$9.680
100+$8.540
250+$7.980
500+$7.220
More Pricing...
Metallized PP
Can
4µF
± 5%
-
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
05M2922

RoHS

Each
1+$11.350
25+$10.890
100+$9.580
250+$8.950
500+$8.090
More Pricing...
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
05M2919

RoHS

Each
1+$16.120
5+$15.390
10+$14.460
25+$12.930
100+$12.190
More Pricing...
Metallized PP
Can
40µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
45mm
92mm
4.16.10 Series
-25°C
70°C
05M2915

RoHS

Each
1+$10.550
25+$10.110
100+$8.910
250+$8.320
500+$7.530
More Pricing...
Metallized PP
Can
20µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
05M2905

RoHS

Each
1+$12.660
25+$12.140
100+$10.680
250+$10.000
500+$9.040
More Pricing...
Metallized PP
Can
8µF
± 5%
-
450V
Wire Leaded
-
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
05M2914

RoHS

Each
1+$9.480
25+$9.080
100+$8.010
250+$7.490
500+$6.780
More Pricing...
Metallized PP
Can
18µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
05M2904

RoHS

Each
1+$5.500
10+$4.950
25+$4.610
50+$4.290
100+$3.870
More Pricing...
Metallized PP
Can
5µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
05M2921

RoHS

Each
1+$12.570
5+$12.010
10+$11.280
25+$10.090
100+$9.510
More Pricing...
Metallized PP
Can
30µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
87AC1975

RoHS

Date/Lot Code

Each
1+$37.670
5+$33.800
10+$29.910
25+$29.150
100+$28.380
More Pricing...
Film / Foil PP
Can
100µF
± 5%
Stud Mount - M12
470V
Quick Connect
13.4mm
15V/µs
55mm
133mm
C87 Series
-25°C
85°C
67R8910

RoHS

Each
1+$14.280
25+$11.140
100+$9.460
250+$9.270
500+$9.080
More Pricing...
Metallized PP
Can
30µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
45mm
93mm
C27 Series
-25°C
85°C
05M2923

RoHS

Each
1+$5.500
10+$4.950
25+$4.610
50+$4.290
100+$3.870
More Pricing...
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
15B5539

RoHS

Each
1+$14.530
5+$13.570
10+$12.620
25+$11.870
100+$11.310
More Pricing...
-
Can
2µF
-
Stud Mount - M8
-
Wire Leaded
-
-
28mm
55mm
-
-25°C
85°C
33AC0461

RoHS

Each
1+$9.390
25+$7.290
100+$5.920
250+$5.880
500+$5.830
More Pricing...
Metallized PP
Can
2.5µF
± 5%
-
400V
Wire Leaded
-
10V/µs
25mm
51mm
B32355C Series
-25°C
100°C
31Y0819

RoHS

Each
1+$18.960
25+$14.690
100+$13.210
250+$11.160
500+$10.850
More Pricing...
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
15V/µs
40mm
71.5mm
C27 Series
-25°C
85°C
87AC1957

RoHS

Date/Lot Code

Each
1+$18.540
5+$16.650
10+$14.760
25+$13.970
100+$13.180
More Pricing...
Film / Foil PP
Can
40µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
45mm
98mm
C87 Series
-25°C
85°C
1-25 of 318 items
of 13 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK