0
0 Items$0.00

Motor Run Capacitors :

318 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
05M2899

RoHS

Each
1+$11.170
25+$10.760
100+$9.570
250+$9.010
500+$8.230
More Pricing...
Metallized PP
Can
3µF
± 5%
-
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
05M2916

RoHS

Each
1+$15.880
5+$15.210
10+$14.360
25+$12.970
100+$12.300
More Pricing...
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
05M2917

RoHS

Each
1+$12.940
25+$12.460
100+$11.090
250+$10.430
500+$9.530
More Pricing...
Metallized PP
Can
25µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
67R8909

RoHS

Each
1+$12.620
25+$10.010
100+$8.630
250+$8.350
500+$8.080
More Pricing...
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
45mm
93mm
C27 Series
-25°C
85°C
67R8911

RoHS

Each
1+$18.740
5+$16.260
10+$13.770
25+$13.060
100+$12.340
More Pricing...
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
50mm
120mm
C27 Series
-25°C
85°C
13H6636

RoHS

Each
1+$16.760
5+$16.100
10+$15.440
25+$14.020
100+$12.590
More Pricing...
-
Can
3µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
-
25mm
49mm
-
-25°C
70°C
47M3014

RoHS

Each
1+$20.060
5+$19.410
10+$18.740
25+$17.910
100+$17.080
More Pricing...
-
Can
4µF
-
Stud Mount - M8
-
Wire Leaded
-
-
28mm
55mm
-
-25°C
85°C
05M2902

RoHS

Each
1+$5.440
10+$4.920
25+$4.610
50+$4.310
100+$3.920
More Pricing...
Metallized PP
Can
4µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
05M2906

RoHS

Each
1+$7.440
10+$6.740
25+$6.320
50+$5.900
100+$5.370
More Pricing...
Metallized PP
Can
8µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
93B3318

RoHS

Each
1+$27.590
5+$25.460
10+$23.320
25+$22.280
100+$21.240
More Pricing...
-
Can
10µF
-
Stud Mount - M8
-
Wire Leaded
-
-
40mm
70mm
-
-25°C
85°C
67R8900

RoHS

Date/Lot Code

Each
1+$5.020
10+$3.740
25+$3.490
50+$3.230
100+$2.980
More Pricing...
Metallized PP
Can
3µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
25mm
58mm
C27 Series
-25°C
85°C
05M2901

RoHS

Each
1+$10.850
25+$10.440
100+$9.290
250+$8.740
500+$7.980
More Pricing...
Metallized PP
Can
4µF
± 5%
-
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
05M2922

RoHS

Each
1+$10.950
25+$10.540
100+$9.380
250+$8.820
500+$8.060
More Pricing...
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
05M2919

RoHS

Each
1+$17.440
5+$16.710
10+$15.770
25+$14.250
100+$13.500
More Pricing...
Metallized PP
Can
40µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
45mm
92mm
4.16.10 Series
-25°C
70°C
67R8899

RoHS

Each
1+$5.070
10+$3.880
25+$3.860
50+$3.580
100+$3.420
More Pricing...
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
25mm
58mm
C27 Series
-25°C
85°C
05M2905

RoHS

Each
1+$12.830
25+$12.340
100+$10.980
250+$10.340
500+$9.440
More Pricing...
Metallized PP
Can
8µF
± 5%
-
450V
Wire Leaded
-
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
05M2915

RoHS

Each
1+$10.680
25+$10.280
100+$9.160
250+$8.610
500+$7.870
More Pricing...
Metallized PP
Can
20µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
05M2914

RoHS

Each
1+$10.190
25+$9.790
100+$8.720
250+$8.200
500+$7.490
More Pricing...
Metallized PP
Can
18µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
05M2904

RoHS

Each
1+$5.850
10+$5.300
25+$4.960
50+$4.640
100+$4.220
More Pricing...
Metallized PP
Can
5µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
05M2921

RoHS

Each
1+$13.590
5+$13.030
10+$12.300
25+$11.110
100+$10.530
More Pricing...
Metallized PP
Can
30µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
87AC1975

RoHS

Date/Lot Code

Each
1+$37.670
5+$33.800
10+$29.910
25+$29.150
100+$28.380
More Pricing...
Film / Foil PP
Can
100µF
± 5%
Stud Mount - M12
470V
Quick Connect
13.4mm
15V/µs
55mm
133mm
C87 Series
-25°C
85°C
67R8910

RoHS

Each
1+$14.880
25+$11.710
100+$10.070
250+$9.800
500+$9.510
More Pricing...
Metallized PP
Can
30µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
45mm
93mm
C27 Series
-25°C
85°C
05M2923

RoHS

Each
1+$5.850
10+$5.300
25+$4.960
50+$4.640
100+$4.220
More Pricing...
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
15B5539

RoHS

Each
1+$15.870
5+$14.950
10+$14.030
25+$13.400
100+$12.770
More Pricing...
-
Can
2µF
-
Stud Mount - M8
-
Wire Leaded
-
-
28mm
55mm
-
-25°C
85°C
33AC0461

RoHS

Each
1+$9.480
25+$7.490
100+$6.360
250+$6.160
500+$6.070
More Pricing...
Metallized PP
Can
2.5µF
± 5%
-
400V
Wire Leaded
-
10V/µs
25mm
51mm
B32355C Series
-25°C
100°C
1-25 of 318 items
of 13 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK