7 Product Results Found for "QUICK"
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Capacitor Case Style
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
Peak Current
Product Diameter
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $30.010 5+ $27.620 10+ $25.520 25+ $23.110 50+ $21.320 | Metallized PP | Can | - | 24µF | ± 3% | Motor Run | Panel Mount | - | 480V | - | - | Quick Connect | 20.57mm | - | 44.45mm | 2.16mm | 2.69mm | 98.55mm | - | GEM III 97F6000 Series | -40°C | 90°C | ||||||
Each | 1+ $43.690 5+ $43.140 10+ $42.580 25+ $42.030 50+ $41.500 More Pricing... | Metallized PP | Can | - | 99µF | -5%, +10% | Single-Phase PFC | Stud Mount - M12 | - | 400V | - | - | Quick Connect | - | - | 63.5mm | - | - | 142mm | 5kvar @ 50Hz; 6kvar @ 60Hz | B32340C-A Series | -25°C | 55°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Can | - | 50µF | -5%, +10% | Single-Phase PFC | Stud Mount - M12 | - | 400V | - | - | Quick Connect | - | - | 63.5mm | - | - | 105mm | 2.5kvar @ 50Hz; 3kvar @ 60Hz | B32340C-A Series | -25°C | 55°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Can | - | 99µF | -5%, +10% | Single-Phase PFC | Stud Mount - M12 | - | 400V | - | - | Quick Connect | - | - | 63.5mm | - | - | 142mm | 5kvar @ 50Hz; 6kvar @ 60Hz | B32340C-A Series | -25°C | 55°C | ||||||
83AH9741 RoHS | Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Can | 350VDC | 65µF | ± 5% | DC Link | Through Hole | Can | 250V | 350V | - | Quick Connect | - | - | 40mm | - | - | 58mm | - | B32320I Series | -25°C | 65°C | |||||
82H1475 | Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Can | - | 1µF | ± 10% | Damping, Commutating | Stud Mount - M8 | - | 900V | - | GRADE II (Test Condition A) | Quick Connect | 15.5mm | 16A | 30mm | - | - | 48mm | - | B25834 Series | -25°C | 85°C | |||||
34H3394 | Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Can | - | 0.22µF | ± 20% | Damping, Commutating | Stud Mount - M8 | - | 900V | - | GRADE II (Test Condition A) | Quick Connect | 15.5mm | 10A | 25mm | - | - | 48mm | - | B25834 Series | -25°C | 85°C | |||||