0
0 Items$0.00

880µF Power Film Capacitors :

2 Products Found
Find a huge range of 880µF Power Film Capacitors at Newark Electronics Mexico. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 15µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Cornell Dubilier & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
45X6237

RoHS

CORNELL DUBILIER
Each
1+$266.640
5+$233.320
10+$193.320
25+$173.320
Metallized PP
Can
880µF
± 10%
DC Link
Stud Mount - M12
250V
900V
Screw
45mm
67A
2100µohm
162mm
-
-
90mm
947D Series
-45°C
85°C
25AM3351
Each
1+$633.630
5+$616.450
10+$599.270
25+$582.090
Bio-Based Polypropylene Film
-
880µF
± 10%
DC Link
Chassis Mount
-
1.35kV
Screw
-
-
-
-
205mm
90mm
170mm
ModCap HF B25647 Series
-40°C
75°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK