Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No947D881K901BLMSNCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.45X6237
Product Range947D Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $266.640 |
| 5+ | $233.320 |
| 10+ | $193.320 |
| 25+ | $173.320 |
Price for:Each
Minimum: 1
Multiple: 1
$266.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No947D881K901BLMSNCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.45X6237
Product Range947D Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance880µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingStud Mount - M12
Voltage(AC)250V
Voltage(DC)900V
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing45mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)67A
ESR2100µohm
Product Diameter162mm
Product Length-
Product Width-
Product Height90mm
Ripple Current-
Output (kvar)-
Product Range947D Series
Operating Temperature Min-45°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
880µF
Typical Applications
DC Link
Voltage(AC)
250V
Humidity Rating
-
Lead Spacing
45mm
Peak Current
-
ESR
2100µohm
Product Length
-
Product Height
90mm
Output (kvar)
-
Operating Temperature Min
-45°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
900V
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
67A
Product Diameter
162mm
Product Width
-
Ripple Current
-
Product Range
947D Series
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
