Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB25647A1887K003Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.25AM3351
Product RangeModCap HF B25647 Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $633.630 |
| 5+ | $616.450 |
| 10+ | $599.270 |
| 25+ | $582.090 |
Price for:Each
Minimum: 1
Multiple: 1
$633.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB25647A1887K003Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.25AM3351
Product RangeModCap HF B25647 Series
Dielectric TypeBio-Based Polypropylene Film
Capacitor Case / Package-
Capacitance880µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingChassis Mount
Voltage(AC)-
Voltage(DC)1.35kV
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing-
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length205mm
Product Width90mm
Product Height170mm
Ripple Current-
Output (kvar)-
Product RangeModCap HF B25647 Series
Operating Temperature Min-40°C
Operating Temperature Max75°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Dielectric Type
Bio-Based Polypropylene Film
Capacitance
880µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
-
Product Length
205mm
Product Height
170mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
-
Capacitance Tolerance
± 10%
Capacitor Mounting
Chassis Mount
Voltage(DC)
1.35kV
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
-
Product Width
90mm
Ripple Current
-
Product Range
ModCap HF B25647 Series
Operating Temperature Max
75°C
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
